Ruland, 41.3 mm OD, 55 mm Length 18 mm Flexible Coupling 13 mm
- RS Stock No.:
- 592-982
- Mfr. Part No.:
- MDCDK41-18-13-A
- Brand:
- Ruland
Subtotal (1 unit)*
$424.47
(exc. GST)
$466.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $424.47 |
*price indicative
- RS Stock No.:
- 592-982
- Mfr. Part No.:
- MDCDK41-18-13-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 18mm | |
| Length | 55mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 13mm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCDK41 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | RoHS3 and REACH compliant, MIL-A-8625 Type II, DIN 912 12.9, Class 2, ASTM B580 Type B | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 18mm | ||
Length 55mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 13mm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Series MDCDK41 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals RoHS3 and REACH compliant, MIL-A-8625 Type II, DIN 912 12.9, Class 2, ASTM B580 Type B | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling stands out as a highly efficient solution for precision applications. Engineered with an innovative design, this coupling is ideal for accommodating various types of misalignment while ensuring zero backlash. Crafted from high-quality aluminium and utilising advanced engineering principles, it offers a balanced construction that significantly reduces vibrations, making it perfect for high-speed operations. Its lightweight nature and low inertia ensure optimal performance in demanding environments, ranging from semiconductor machinery to test and measurement systems. Manufactured in the USA under stringent quality controls, this coupling exemplifies reliability and durability, adhering to international compliance standards. Experience exceptional torque capabilities and seamless integration into your existing systems with this top-tier product.
Lightweight design reduces inertia for better performance
Balanced construction minimises vibrations during operation
Zero backlash functionality ensures precise power transmission
Constructed from high quality materials for enhanced durability
Can handle high speed applications with ease and reliability
Designed for compatibility with metric hardware for seamless integration
Machined from solid bar stock sourced from North American mills
Offers exceptional torque ratings for both dynamic and static conditions
Provides flexibility to accommodate angular and parallel misalignments
Manufactured under strict controls in a certified facility
Related links
- Ruland 55 mm Length 18 mm Flexible Coupling 13 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 13 mm
- Ruland 55 mm Length 20 mm Flexible Coupling 13 mm
- Ruland 55 mm Length 13 mm Flexible Coupling 13 mm
- Ruland 55 mm Length 15 mm Flexible Coupling 13 mm
- Ruland 55 mm Length 14 mm Flexible Coupling 13 mm
- Ruland 55 mm Length 16 mm Flexible Coupling 13 mm
- Ruland 55 mm Length 19 mm Flexible Coupling 13 mm
