Ruland, 41.3 mm OD, 55 mm Length 17 mm Flexible Coupling 17 mm

Subtotal (1 unit)*

$357.61

(exc. GST)

$393.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$357.61

*price indicative

RS Stock No.:
591-768
Mfr. Part No.:
MDCD41-17-17-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

55mm

Bore Size A

17mm

Maximum Speed

10000rpm

Bore Size B

17mm

Hub Material

Aluminium

Style

Clamp

Membrane Material

302 Stainless Steel

Minimum Operating Temperature

-40°C

Series

MDCD41-17-17-A

Maximum Operating Temperature

93°C

Standards/Approvals

RoHS3, REACH, DIN 912 12.9

Screw Size

M4

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling is designed for precision and unmatched performance. Built with a balanced design that minimises vibration at elevated speeds, it features anodised aluminium hubs paired with robust stainless steel disc springs. This innovative combination ensures zero backlash, making it ideal for applications requiring exact positioning and reliability. Perfect for high-speed scenarios, the coupling accommodates different types of misalignment due to its flexible disc design. Crafted with meticulous attention to detail and compliant with RoHS3 and REACH standards, it is a testament to quality and reliability. Manufactured in the USA, this coupling is suited for diverse sectors including semiconductor, solar, and machine tooling, maintaining structural integrity under rigorous conditions.

Constructed to be lightweight enhancing machine efficiency

Boasts a zero backlash design for optimal precision

Designed for high speed applications with a maximum speed of 10000 RPM

Equipped with balanced mechanics to reduce operational vibration

Machined from solid bar stock to ensure durability

Capable of accommodating various misalignment types for versatile use

Ideal for demanding environments in sectors like printing and test measurement

Manufactured under strict quality controls for consistent excellence

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy