Ruland, 41.3 mm OD, 55 mm Length 20 mm Flexible Coupling 19 mm

Subtotal (1 unit)*

$357.61

(exc. GST)

$393.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$357.61

*price indicative

RS Stock No.:
591-328
Mfr. Part No.:
MDCD41-20-19-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

55mm

Bore Size A

20mm

Maximum Speed

10000rpm

Bore Size B

19mm

Style

Clamp

Hub Material

Aluminium

Minimum Operating Temperature

-40°C

Membrane Material

302 Stainless Steel

Maximum Operating Temperature

93°C

Series

MDCD41-20-19-A

Standards/Approvals

MIL-A-8625 Type II, DIN 912 12.9, RoHS3, REACH, ASTM B580 Type B, Class 2

Screw Size

M4

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling is designed for high-performance applications. This lightweight coupling effectively accommodates misalignment, ensuring optimal performance in various machinery. Its innovative double disc design, comprising anodised aluminium hubs and stainless steel disc springs, maintains zero backlash and a balanced structure, enhancing reliability and reducing vibration even at elevated speeds. Manufactured in the USA, this coupling is crafted from solid bar stock, providing exceptional rigidity for precise positioning in numerous industries, including semiconductor, solar, and printing.

Zero backlash design ensures accurate torque transmission for critical applications

Lightweight construction minimises inertia contributing to superior dynamic response

Enhanced balance reduces vibration and promotes smoother operation at high speeds

Manufactured under strict quality controls for maximum reliability

Compatibility with a range of shaft dimensions for versatile installation

Torque capabilities exceed DIN 912 12.9 standards making it a robust choice for various environments

RoHS3 and REACH compliance ensures safety and environmental responsibility

Designed for easy installation with clear guidelines for optimal performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy