Ruland, 41.3 mm OD, 55 mm Length 20 mm Flexible Coupling 14 mm

Subtotal (1 unit)*

$357.61

(exc. GST)

$393.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$357.61

*price indicative

RS Stock No.:
593-299
Mfr. Part No.:
MDCD41-20-14-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Bore Size A

20mm

Length

55mm

Bore Size B

14mm

Maximum Speed

10000rpm

Style

Clamp

Hub Material

Aluminium

Minimum Operating Temperature

-40°F

Membrane Material

302 Stainless Steel

Maximum Operating Temperature

200°F

Series

MDCD41

Standards/Approvals

REACH, RoHS3, DIN 912 12.9, ASTM B580 Type B, MIL-A-8625 Type II Class 2

Screw Size

M4

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling is designed for exceptional performance in high-speed applications. This lightweight coupling boasts a balanced design that significantly reduces vibration, making it an ideal solution for a variety of sectors, including semiconductor and printing. With its innovative double disc configuration, this coupling adeptly accommodates various misalignments while ensuring zero backlash. Crafted from premium aluminium and manufactured under stringent controls in the USA, it offers both durability and efficiency in torque transmission, making it a reliable choice for torque-sensitive environments.

Zero backlash design enhances operational precision

Lightweight construction minimizes inertia for faster speeds

Balanced design reduces vibrations for stability at high RPM

Robust materials ensure compliance with strict RoHS3 and REACH standards

Easily accommodates angular and parallel misalignments

Ideal for demanding applications and environments requiring high torque capacity

Constructed from solid bar stock for added strength and reliability

Manufactured in the USA ensuring high quality and craftsmanship

Comes with comprehensive installation instructions for ease of use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy