Ruland, 41.3 mm OD, 55 mm Length 20 mm Flexible Coupling 11 mm

Subtotal (1 unit)*

$357.61

(exc. GST)

$393.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$357.61

*price indicative

RS Stock No.:
592-167
Mfr. Part No.:
MDCD41-20-11-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Bore Size A

20mm

Length

55mm

Maximum Speed

10000rpm

Bore Size B

11mm

Hub Material

Aluminium

Style

Clamp

Membrane Material

302 Stainless Steel

Minimum Operating Temperature

-40°F

Maximum Operating Temperature

200°F

Series

MDCD41

Standards/Approvals

REACH, RoHS3, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B

Screw Size

M4

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling is designed to deliver exceptional performance in high-speed applications. Featuring a zero-backlash design, it ensures precise motion control by accommodating various types of misalignments while minimising vibration, making it ideal for use in numerous sectors, including semiconductor and machine tools. Constructed from high-quality anodised aluminium, this coupling is lightweight yet provides high torque capacity, ensuring durability and reliability. The thoughtful design combines two stainless steel disc springs with a centre spacer, enabling each disc to flex independently. This careful engineering results in enhanced operational efficiency and reduced wear and tear, catering to the demands of modern industrial applications.

Lightweight construction optimises performance without compromising strength

Zero backlash design increases accuracy in motion control

Balanced structure reduces vibration during operation

Enhanced torque capabilities make it suitable for high load applications

Manufactured from sourced North American materials ensuring quality and reliability

Anodised finish provides improved corrosion resistance

Designed to accommodate a variety of misalignments

Compatibility with precise positioning stepper and servo applications

Dynamic torque ratings cater to high speed operational needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy