Ruland, 41.3 mm OD, 55 mm Length 19 mm Flexible Coupling 17 mm
- RS Stock No.:
- 591-093
- Mfr. Part No.:
- MDCD41-19-17-A
- Brand:
- Ruland
Subtotal (1 unit)*
$357.61
(exc. GST)
$393.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $357.61 |
*price indicative
- RS Stock No.:
- 591-093
- Mfr. Part No.:
- MDCD41-19-17-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 19mm | |
| Length | 55mm | |
| Bore Size B | 17mm | |
| Maximum Speed | 10000rpm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 93°C | |
| Series | MDCD41 | |
| Standards/Approvals | RoHS3, REACH, MIL-A-8625 Type II, DIN 912 12.9, Class 2, ASTM B580 Type B | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 19mm | ||
Length 55mm | ||
Bore Size B 17mm | ||
Maximum Speed 10000rpm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 93°C | ||
Series MDCD41 | ||
Standards/Approvals RoHS3, REACH, MIL-A-8625 Type II, DIN 912 12.9, Class 2, ASTM B580 Type B | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed for high-performance applications. This innovative coupling features a lightweight and anodized aluminium construction that ensures zero backlash while accommodating various misalignment types. Its balanced design effectively reduces vibration at elevated speeds, making it ideal for demanding environments such as semiconductor and machine tool applications. With its robust torque capabilities, the coupling is produced under strict controls, utilising solid bar stock exclusively sourced from North American mills. This commitment to quality and compliance with RoHS3 and REACH standards reflects a dedication to providing reliable, high-performance components for various industrial needs.
Manufactured from superior grade aluminium for enhanced durability
Designed to tolerate high speeds of up to 10000 RPM with reduced vibration
Zero backlash operation for improved positional precision
Robust torque ratings ensure reliable performance under varying conditions
Balanced design effectively manages angular and parallel misalignments
Compatible with a range of metric shaft tolerances for versatile application
Compliant with stringent industry standards for quality assurance
Lightweight construction contributes to lower inertial loads in dynamic systems
Related links
- Ruland 55 mm Length 19 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 19 mm Flexible Coupling 13 mm
- Ruland 55 mm Length 19 mm Flexible Coupling 19 mm
- Ruland 55 mm Length 19 mm Flexible Coupling 16 mm
- Ruland 55 mm Length 19 mm Flexible Coupling 12 mm
- Ruland 55 mm Length 19 mm Flexible Coupling 15 mm
- Ruland 55 mm Length 19 mm Flexible Coupling 11 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 17 mm
