Ruland, 50.8 mm OD, 64 mm Length 15 mm Flexible Coupling 12 mm

Subtotal (1 unit)*

$535.03

(exc. GST)

$588.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$535.03

*price indicative

RS Stock No.:
592-006
Mfr. Part No.:
MDCDK51-15-12-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Bore Size A

15mm

Length

64mm

Bore Size B

12mm

Maximum Speed

10000rpm

Hub Material

Aluminium

Minimum Operating Temperature

-40°F

Membrane Material

302 Stainless Steel

Maximum Operating Temperature

200°F

Series

MDCDK51

Standards/Approvals

RoHS3, REACH, MIL-A-8625 Type II, ASTM B580 Type B, Class 2, DIN 912 12.9

Screw Size

M5

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling is designed to deliver exceptional performance in precision positioning applications. Built from high-quality anodised aluminium and featuring a robust double disc design, it excels in handling misalignment with ease. The coupling is engineered for high-speed operations, achieving speeds up to 10,000 RPM while ensuring minimal vibration and zero backlash. Its balance between lightweight construction and torsional rigidity makes it an ideal choice for various sectors, including semiconductor, solar, printing, and machine tool industries. Manufactured in the USA with strict controls and compliance with RoHS3 and REACH standards, this coupling combines durability with reliability. It is well-suited for applications where precise alignment and maximum torque capabilities are essential.

Utilises a balanced design to reduce vibration during high speed operation

Constructed from solid bar stock sourced from North American mills

Incorporates thin stainless steel disc springs to accommodate misalignment

Offers a lightweight design that enhances performance in dynamic applications

Manufactured under stringent quality controls for guaranteed reliability

Features RoHS3 and REACH compliance for environmental assurance

Designed for easy installation with straightforward alignment procedures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy