Ruland, 50.8 mm OD, 64 mm Length 15 mm Flexible Coupling 13 mm
- RS Stock No.:
- 592-633
- Mfr. Part No.:
- MDCDK51-15-13-A
- Brand:
- Ruland
Subtotal (1 unit)*
$535.03
(exc. GST)
$588.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $535.03 |
*price indicative
- RS Stock No.:
- 592-633
- Mfr. Part No.:
- MDCDK51-15-13-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 64mm | |
| Bore Size A | 15mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 13mm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Maximum Operating Temperature | 200°F | |
| Series | MDCDK51 | |
| Standards/Approvals | ASTM B580 Type B, Class 2, DIN 912 12.9, MIL-A-8625 Type II, REACH, RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 64mm | ||
Bore Size A 15mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 13mm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Maximum Operating Temperature 200°F | ||
Series MDCDK51 | ||
Standards/Approvals ASTM B580 Type B, Class 2, DIN 912 12.9, MIL-A-8625 Type II, REACH, RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed for precision and reliability in high-performance applications. With its lightweight aluminium construction, it ensures minimal inertia while accommodating significant misalignment. Engineered for zero backlash, the coupling balances vibration at high speeds, making it optimal for use in stepper servo systems and other demanding environments. The innovative double disc design features self-compensating discs that handle various misalignment types, ensuring uninterrupted operation at speeds reaching up to 10,000 RPM. Manufactured under stringent quality controls in the USA, this coupling exemplifies durability and compliance with industry standards, making it a top choice for professionals in sectors like semiconductor and machine tools.
Anodised aluminium hubs provide lightweight strength and durability
Zero-backlash design allows for precise positioning, essential in sensitive applications
Balanced design reduces vibration, enhancing system performance at high speeds
Manufactured from solid bar stock sourced from North American mills, ensuring quality
Keyway design allows additional torque capacity, enhancing connection reliability
Offers significant flexibility for axial, angular, and parallel misalignments
Metric hardware test results exceed DIN 912 standards for maximum torque capability
RoHS3 and REACH compliant, promoting environmentally friendly practices
Temperature range from -40°F to 200°F ensures adaptability in harsh conditions
Includes installation instructions for easy setup and optimal performance
Related links
- Ruland 64 mm Length 15 mm Flexible Coupling 13 mm
- Ruland 64 mm Length 15 mm Flexible Coupling 15 mm
- Ruland 64 mm Length 15 mm Flexible Coupling 12 mm
- Ruland 64 mm Length 15 mm Flexible Coupling 14 mm
- Ruland 64 mm Length 14 mm Flexible Coupling 13 mm
- Ruland 64 mm Length 18 mm Flexible Coupling 13 mm
- Ruland 64 mm Length 20 mm Flexible Coupling 13 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 13 mm
