Ruland, 41.3 mm OD 17 mm, 58.8 mm Length Flexible Coupling 17 mm
- RS Stock No.:
- 593-311
- Mfr. Part No.:
- MBCLK41-17-17-A
- Brand:
- Ruland
Subtotal (1 unit)*
$545.67
(exc. GST)
$600.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $545.67 |
*price indicative
- RS Stock No.:
- 593-311
- Mfr. Part No.:
- MBCLK41-17-17-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 58.8mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 3.228 x 10-5 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 380μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 760μm | |
| Bore Size B | 17mm | |
| Minimum Operating Temperature | -40°C | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 17mm | |
| Maximum Operating Temperature | 93°C | |
| Series | MBCLK41 | |
| Standards/Approvals | ISO 9001:2015, DIN 912 12.9, RoHS3, REACH | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 58.8mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 3.228 x 10-5 kg/m² | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 380μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 760μm | ||
Bore Size B 17mm | ||
Minimum Operating Temperature -40°C | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 17mm | ||
Maximum Operating Temperature 93°C | ||
Series MBCLK41 | ||
Standards/Approvals ISO 9001:2015, DIN 912 12.9, RoHS3, REACH | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Bellows coupling is engineered for high-performance applications, providing exceptional flexibility and resilience in environments with significant misalignment. With its anodized aluminum hubs and stainless steel bellows, it delivers a lightweight yet highly durable solution designed to withstand torsional loads while maintaining precision. The advanced design accommodates high-speed operations, reducing vibrations at speeds up to 10,000 RPM. Manufactured in compliance with stringent ISO standards, this product utilizes high-quality materials to ensure reliability and longevity. Its unique structure not only supports a wide range of operating conditions but also adheres to RoHS3 and REACH compliance standards, affirming its sustainability credentials. This coupling stands out in the market due to its exceptional adaptability and robust performance characteristics.
Designed to handle increased misalignment effectively
Engineered with a balanced structure to minimise vibrations
Featuring two lightweight anodised aluminium hubs
Utilises a stainless steel bellows for maximum durability
Machined from premium North American sourced bar stock
Related links
- Ruland 58.8 mm Length Flexible Coupling 11 mm
- Ruland 58.8 mm Length Flexible Coupling 16 mm
- Ruland 58.8 mm Length Flexible Coupling 12 mm
- Ruland 58.8 mm Length Flexible Coupling 10 mm
- Ruland 58.8 mm Length Flexible Coupling 13 mm
- Ruland 58.8 mm Length Flexible Coupling 14 mm
- Ruland 58.8 mm Length Bellow Coupling 15 mm
- Ruland 58.8 mm Length Flexible Coupling 17 mm
