Ruland, 41.3 mm OD 19 mm, 58.8 mm Length Flexible Coupling 17 mm
- RS Stock No.:
- 591-980
- Mfr. Part No.:
- MBCLK41-19-17-A
- Brand:
- Ruland
Subtotal (1 unit)*
$545.67
(exc. GST)
$600.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $545.67 |
*price indicative
- RS Stock No.:
- 591-980
- Mfr. Part No.:
- MBCLK41-19-17-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 58.8mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 3.201 x 10-5 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 380μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 760μm | |
| Bore Size A | 19mm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size B | 17mm | |
| Bellows Material | 321 Stainless Steel | |
| Maximum Operating Temperature | 200°F | |
| Series | MBCLK41 | |
| Standards/Approvals | Conflict Minerals, RoHS, REACH, ISO 9001:015, DIN 91 1.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 58.8mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 3.201 x 10-5 kg/m² | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 380μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 760μm | ||
Bore Size A 19mm | ||
Minimum Operating Temperature -40°F | ||
Bore Size B 17mm | ||
Bellows Material 321 Stainless Steel | ||
Maximum Operating Temperature 200°F | ||
Series MBCLK41 | ||
Standards/Approvals Conflict Minerals, RoHS, REACH, ISO 9001:015, DIN 91 1.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland bellows coupling represents a pinnacle in precision engineering, specifically designed to accommodate increased misalignment in high-performance applications. Constructed with a combination of anodized aluminum hubs and a resilient stainless steel bellows, this coupling is both lightweight and robust, making it ideal for situations where shaft misalignment is prevalent. Its finely engineered profile allows for operation at speeds of up to 10,000 RPM, ensuring reliable performance under dynamic loads. The unique bellows design showcases more convolutions than standard couplings, enhancing flexibility while maintaining rigidity under torsional stress. Furthermore, the product is manufactured in an ISO 9001:2015 certified facility, ensuring adherence to strict quality standards and compliance with various regulations, promoting durability and long-term functionality in demanding environments.
Designed for high-performance applications with increased misalignment capabilities
Lightweight construction reduces inertia, enhancing system responsiveness
Balanced design minimises vibration, promoting smooth operation
Manufactured from high-quality bar stock sourced from North American mills
Meets stringent compliance standards, including RoHS3 and REACH
Engineered for maximum torque capabilities, ensuring reliability
Related links
- Ruland 58.8 mm Length Flexible Coupling 19 mm
- Ruland 58.8 mm Length Flexible Coupling 15 mm
- Ruland 58.8 mm Length Flexible Coupling 13 mm
- Ruland 58.8 mm Length Flexible Coupling 12 mm
- Ruland 58.8 mm Length Flexible Coupling 11 mm
- Ruland 58.8 mm Length Flexible Coupling 10 mm
- Ruland 58.8 mm Length Flexible Coupling 14 mm
- Ruland 58.8 mm Length Flexible Coupling 18 mm
