Ruland, 41.3 mm OD 17 mm, 58.8 mm Length Flexible Coupling 14 mm
- RS Stock No.:
- 591-161
- Mfr. Part No.:
- MBCLK41-17-14-A
- Brand:
- Ruland
Subtotal (1 unit)*
$545.67
(exc. GST)
$600.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $545.67 |
*price indicative
- RS Stock No.:
- 591-161
- Mfr. Part No.:
- MBCLK41-17-14-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 58.8mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 3.249 x 10-5 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 380μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 760μm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 14mm | |
| Bore Size A | 17mm | |
| Minimum Operating Temperature | -40°F | |
| Series | MBCLK41 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 58.8mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 3.249 x 10-5 kg/m² | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 380μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 760μm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 14mm | ||
Bore Size A 17mm | ||
Minimum Operating Temperature -40°F | ||
Series MBCLK41 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Bellows coupling is expertly designed for enhanced performance in demanding applications. Ideal for high-speed operations, it accommodates significant misalignment while remaining lightweight thanks to its aluminum construction. The intricate design involves a stainless steel bellows which allows for flexibility under torsional loads, enabling reliable power transmission even in challenging conditions. With a balanced architecture that reduces vibration, this coupling guarantees stability and efficiency at speeds of up to 10,000 RPM. Engineered in an ISO-certified facility, it exemplifies precision and durability, making it an exceptional choice for those seeking both reliability and performance.
Engineered for high-performance applications with increased misalignment capabilities
Constructed with anodised aluminium hubs for lightweight strength
Features a stainless steel bellows that reduces inertia during operation
Designed with more convolutions than standard styles for enhanced flexibility
Optimised for high-speed operations to maintain efficiency
Related links
- Ruland 58.8 mm Length Flexible Coupling 17 mm
- Ruland 58.8 mm Length Flexible Coupling 10 mm
- Ruland 58.8 mm Length Flexible Coupling 12 mm
- Ruland 58.8 mm Length Flexible Coupling 11 mm
- Ruland 58.8 mm Length Flexible Coupling 16 mm
- Ruland 58.8 mm Length Flexible Coupling 13 mm
- Ruland 58.8 mm Length Flexible Coupling 14 mm
- Ruland 58.8 mm Length Bellow Coupling 15 mm
