Ruland, 41.3 mm OD 17 mm, 58.8 mm Length Flexible Coupling 11 mm

Subtotal (1 unit)*

$545.67

(exc. GST)

$600.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$545.67

*price indicative

RS Stock No.:
592-232
Mfr. Part No.:
MBCLK41-17-11-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

58.8mm

Maximum Speed

10000rpm

Torque Rating

28Nm

Moment of Inertia

3.262 x 10-5 kg/m²

Misalignment - Angular

3.0°

Misalignment - Parallel

380μm

Hub Material

Aluminium

Misalignment - Axial

760μm

Bore Size A

17mm

Bore Size B

11mm

Bellows Material

321 Stainless Steel

Minimum Operating Temperature

-40°F

Maximum Operating Temperature

200°F

Series

MBCLK41

Standards/Approvals

DIN 912 12.9, ISO 9001:2015, REACH, RoHS3

Screw Size

M4

COO (Country of Origin):
US
The Ruland Bellows coupling from Ruland is expertly engineered for high-performance applications requiring exceptional misalignment tolerance. This innovative design combines anodized aluminum hubs with a durable stainless steel bellows, ensuring lightweight construction without compromising on strength. With its unique ability to accommodate various forms of misalignment, this coupling excels in environments where precise alignment is challenging. Designed for high-speed operations up to 10,000 RPM, its balanced construction minimizes vibrations, while the machined components provide optimal torque capabilities. Complying with rigorous international standards, this coupler stands out for its reliability and quality, making it an ideal choice for engineers and technicians alike.

Robust construction suitable for demanding industrial environments

Enhanced flexibility allows for increased misalignment without loss of performance

Balanced design reduces vibrations, promoting smoother operation at high speeds

Manufactured in compliance with ISO 9001:2015 standards for superior quality assurance

Compatible with various shaft sizes, providing versatility for multiple applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy