Ruland, 41.3 mm OD 17 mm, 58.8 mm Length Flexible Coupling 10 mm

Subtotal (1 unit)*

$545.67

(exc. GST)

$600.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$545.67

*price indicative

RS Stock No.:
591-529
Mfr. Part No.:
MBCLK41-17-10-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

58.8mm

Maximum Speed

10000rpm

Torque Rating

28Nm

Moment of Inertia

3.265 x 10-5 kg/m²

Misalignment - Angular

3.0°

Misalignment - Parallel

380μm

Hub Material

Aluminium

Misalignment - Axial

760μm

Bellows Material

321 Stainless Steel

Bore Size A

17mm

Bore Size B

10mm

Minimum Operating Temperature

-40°F

Maximum Operating Temperature

200°F

Series

MBCLK41

Standards/Approvals

ISO 9001:2015, RoHS3, REACH, DIN 912 12.9

Screw Size

M4

COO (Country of Origin):
US
The Ruland Precision-engineered bellows coupling designed to excel in high-performance applications where shaft misalignment is prevalent. This innovative coupling features a robust design that accommodates significant misalignments through its advanced bellows structure, ensuring optimal function even under challenging conditions. Comprising durable anodized aluminum hubs and a lightweight stainless steel bellows, this coupling not only reduces inertia but also ensures a balanced design to minimize vibration at speeds up to 10,000 RPM. Crafted in an ISO 9001:2015 certified facility in the USA, it upholds stringent quality and compliance standards, making it a reliable choice for demanding engineering applications.

Engineered for increased misalignment capabilities

Lightweight construction enhances performance efficiency

Balanced design supports smooth operation at high speeds

Manufactured in a certified facility ensuring high quality

Compliant with RoHS3 and REACH standards for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy