Ruland, 41.3 mm OD 17 mm, 58.8 mm Length Flexible Coupling 13 mm
- RS Stock No.:
- 593-188
- Mfr. Part No.:
- MBCLK41-17-13-A
- Brand:
- Ruland
Subtotal (1 unit)*
$545.67
(exc. GST)
$600.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $545.67 |
*price indicative
- RS Stock No.:
- 593-188
- Mfr. Part No.:
- MBCLK41-17-13-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 58.8mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 3.254 x 10-5 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 380μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 760μm | |
| Bore Size B | 13mm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 17mm | |
| Series | MBCLK41 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | DIN 912 12.9, REACH, ISO 9001:2015, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 58.8mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 3.254 x 10-5 kg/m² | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 380μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 760μm | ||
Bore Size B 13mm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 17mm | ||
Series MBCLK41 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals DIN 912 12.9, REACH, ISO 9001:2015, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland High-performance bellows coupling designed to effectively manage increased misalignment in various applications. Made from anodized aluminum, this coupling features a robust stainless steel bellows that remains lightweight while providing exceptional torsional rigidity. With its ability to flex under load yet maintain high stiffness, it accommodates all types of misalignment, making it ideal for demanding operational environments. Designed for high speeds of up to 10,000 RPM, the MBCLK41-17-13-A's balanced construction reduces vibrations, ensuring smooth and efficient operation. Manufactured in an ISO-certified facility, this coupling meets stringent quality standards and is fully compliant with RoHS3 and REACH regulations, making it a reliable choice for engineers seeking premium components in their projects.
Constructed with two anodised aluminium hubs for durability and lightweight design
Features stainless steel bellows for high misalignment flexibility
Engineered for operational efficiency at high rotational speeds
Balanced design reduces vibration for enhanced performance
Crafted in a quality-controlled, ISO 9001:2015 facility
Related links
- Ruland 58.8 mm Length Flexible Coupling 17 mm
- Ruland 58.8 mm Length Flexible Coupling 12 mm
- Ruland 58.8 mm Length Flexible Coupling 16 mm
- Ruland 58.8 mm Length Flexible Coupling 10 mm
- Ruland 58.8 mm Length Flexible Coupling 14 mm
- Ruland 58.8 mm Length Flexible Coupling 11 mm
- Ruland 58.8 mm Length Flexible Coupling 13 mm
- Ruland 58.8 mm Length Bellow Coupling 15 mm
