Ruland, 79.4 mm OD 38 mm, 96.9 mm Length Flexible Coupling 32 mm
- RS Stock No.:
- 593-230
- Mfr. Part No.:
- MBC80-38-32-A
- Brand:
- Ruland
Subtotal (1 unit)*
$876.61
(exc. GST)
$964.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $876.61 |
*price indicative
- RS Stock No.:
- 593-230
- Mfr. Part No.:
- MBC80-38-32-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 96.9mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 152Nm | |
| Moment of Inertia | 8.104 x 4-2 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 300μm | |
| Misalignment - Axial | 760μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 32mm | |
| Bore Size A | 38mm | |
| Bellows Material | 321 Stainless Steel | |
| Maximum Operating Temperature | 93°C | |
| Series | MBC80 | |
| Standards/Approvals | DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | |
| Screw Size | M8 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 96.9mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 152Nm | ||
Moment of Inertia 8.104 x 4-2 kg/m² | ||
Misalignment - Angular 2.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 300μm | ||
Misalignment - Axial 760μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 32mm | ||
Bore Size A 38mm | ||
Bellows Material 321 Stainless Steel | ||
Maximum Operating Temperature 93°C | ||
Series MBC80 | ||
Standards/Approvals DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | ||
Screw Size M8 | ||
- COO (Country of Origin):
- US
The Ruland High Stiffness Bellows Coupling is designed to excel in precision positioning applications, featuring exceptional torsional stiffness due to its innovative design. Built with two anodised aluminium hubs and a stainless steel bellows, it ensures a lightweight yet robust structure, optimising performance in various settings. Capable of handling misalignment through its engineered flexibility, this coupling supports operational speeds of up to 10,000 RPM, making it suitable for high speed applications. Manufactured under stringent ISO 9001:2015 standards in Marlborough, MA, it promises durability and reliability, underscored by compliance with RoHS3, REACH, and Conflict Minerals regulations.
Engineered with a balanced design to minimise vibration during high speed operations
Constructed from meticulously selected North American sourced materials for utmost reliability
Designed to accommodate various forms of misalignment while maintaining rigidity under torsional loads
Features a lightweight structure that reduces inertia enhancing system responsiveness
Manufactured in a state of the art facility that adheres to rigorous quality control processes
Compliant with international standards for environmental safety and resource accountability
Offers robust specifications for maximum torque capabilities suitable for demanding applications
Related links
- Ruland 96.9 mm Length Flexible Coupling 30 mm
- Ruland 96.9 mm Length Flexible Coupling 25 mm
- Ruland 96.9 mm Length Flexible Coupling 35 mm
- Ruland 96.9 mm Length Bellow Coupling 28 mm
- Ruland 96.9 mm Length Flexible Coupling 32 mm
- Ruland 96.9 mm Length Flexible Coupling 32 mm
- Ruland 96.9 mm Length Flexible Coupling 32 mm
- Ruland 96.9 mm Length Flexible Coupling 32 mm
