Ruland, 79.4 mm OD 38 mm, 96.9 mm Length Flexible Coupling 30 mm
- RS Stock No.:
- 593-611
- Mfr. Part No.:
- MBC80-38-30-A
- Brand:
- Ruland
Subtotal (1 unit)*
$876.61
(exc. GST)
$964.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $876.61 |
*price indicative
- RS Stock No.:
- 593-611
- Mfr. Part No.:
- MBC80-38-30-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 96.9mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 152Nm | |
| Moment of Inertia | 8.124 x 4-2 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 300μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 760μm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 30mm | |
| Bore Size A | 38mm | |
| Minimum Operating Temperature | -40°C | |
| Series | MBC80 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | |
| Screw Size | M8 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 96.9mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 152Nm | ||
Moment of Inertia 8.124 x 4-2 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 300μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 760μm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 30mm | ||
Bore Size A 38mm | ||
Minimum Operating Temperature -40°C | ||
Series MBC80 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | ||
Screw Size M8 | ||
- COO (Country of Origin):
- US
The Ruland High Stiffness Bellows Coupling features 38mm x 30mm bores, a 79.4mm outer diameter, and a length of 96.9mm. It has fewer convolutions than comparably sized increased misalignment styles, providing increased torsional stiffness, making it ideal for precision positioning applications. It is comprised of two anodized aluminium hubs and a stainless steel bellows for a lightweight, low inertia design. It is engineered with a balanced design to reduce vibration at high speeds up to 10,000 RPM.
Machined from meticulously selected bar stock that is sourced exclusively from North American mills
RoHS compliant
Zero backlash
Balanced design
Complete it manually
Related links
- Ruland 96.9 mm Length Flexible Coupling 32 mm
- Ruland 96.9 mm Length Flexible Coupling 25 mm
- Ruland 96.9 mm Length Flexible Coupling 35 mm
- Ruland 96.9 mm Length Bellow Coupling 28 mm
- Ruland 96.9 mm Length Flexible Coupling 30 mm
- Ruland 96.9 mm Length Flexible Coupling 30 mm
- Ruland 96.9 mm Length Flexible Coupling 30 mm
- Ruland 96.9 mm Length Flexible Coupling 30 mm
