Ruland, 79.4 mm OD 42 mm, 96.9 mm Length Flexible Coupling 32 mm
- RS Stock No.:
- 593-375
- Mfr. Part No.:
- MBC80-42-32-A
- Brand:
- Ruland
Subtotal (1 unit)*
$876.61
(exc. GST)
$964.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $876.61 |
*price indicative
- RS Stock No.:
- 593-375
- Mfr. Part No.:
- MBC80-42-32-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 96.9mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 152Nm | |
| Moment of Inertia | 8.013 x 10-4 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 300μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 760μm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 32mm | |
| Bore Size A | 42mm | |
| Maximum Operating Temperature | 93°C | |
| Series | MBC80 | |
| Standards/Approvals | DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | |
| Screw Size | M8 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 96.9mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 152Nm | ||
Moment of Inertia 8.013 x 10-4 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 300μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 760μm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 32mm | ||
Bore Size A 42mm | ||
Maximum Operating Temperature 93°C | ||
Series MBC80 | ||
Standards/Approvals DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | ||
Screw Size M8 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling designed to deliver exceptional torsional stiffness while accommodating various forms of misalignment. Built from premium materials, including anodised aluminium and stainless steel, this coupling boasts a lightweight yet robust construction, ideal for precision positioning applications. With a maximum speed capability of 10,000 RPM and engineered for minimal vibration, it ensures reliable performance in high speed environments. Manufactured in an ISO 9001:2015 facility in the USA, this product meets stringent quality standards and regulatory compliance, making it an excellent choice for demanding applications requiring reliability and efficiency.
Engineered to offer reduced vibration during operation
Composed of high quality materials for enhanced durability
Features a balanced design to improve overall performance
Accommodates misalignments without compromising rigidity
Designed to operate effectively across a wide temperature range
Provides zero backlash for improved precision
Easy to install with standard hex key sizes
Striking anodised finish for improved corrosion resistance
Manufactured under strict quality controls for consistent reliability
Supports advanced applications requiring high torque capacities
Related links
- Ruland 96.9 mm Length Flexible Coupling 32 mm
- Ruland 96.9 mm Length Flexible Coupling 32 mm
- Ruland 96.9 mm Length Flexible Coupling 32 mm
- Ruland 96.9 mm Length Flexible Coupling 32 mm
- Ruland 96.9 mm Length Flexible Coupling 32 mm
- Ruland 96.9 mm Length Flexible Coupling 38 mm
- Ruland 96.9 mm Length Flexible Coupling 35 mm
- Ruland 96.9 mm Length Flexible Coupling 28 mm
