Ruland, 79.4 mm OD 38 mm, 96.9 mm Length Flexible Coupling 25 mm
- RS Stock No.:
- 591-175
- Mfr. Part No.:
- MBC80-38-25-A
- Brand:
- Ruland
Subtotal (1 unit)*
$876.61
(exc. GST)
$964.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $876.61 |
*price indicative
- RS Stock No.:
- 591-175
- Mfr. Part No.:
- MBC80-38-25-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 96.9mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 152Nm | |
| Moment of Inertia | 8.161 x 4-2 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 300μm | |
| Misalignment - Axial | 760μm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 25mm | |
| Bore Size A | 38mm | |
| Maximum Operating Temperature | 93°C | |
| Series | MBC80 | |
| Standards/Approvals | REACH, RoHS3, DIN 912 12.9, ISO 9001:2015 | |
| Screw Size | M8 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 96.9mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 152Nm | ||
Moment of Inertia 8.161 x 4-2 kg/m² | ||
Misalignment - Angular 2.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 300μm | ||
Misalignment - Axial 760μm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 25mm | ||
Bore Size A 38mm | ||
Maximum Operating Temperature 93°C | ||
Series MBC80 | ||
Standards/Approvals REACH, RoHS3, DIN 912 12.9, ISO 9001:2015 | ||
Screw Size M8 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling meticulously engineered for optimal performance in precision positioning applications. Constructed from lightweight anodized aluminium and featuring a robust stainless steel bellows, this coupling is designed to deliver high torsional stiffness while effectively accommodating various forms of misalignment. Its carefully balanced design ensures minimal vibration at high speeds of up to 10,000 RPM, making it an ideal choice for demanding environments. The product also boasts a high manufacturing standard, produced in an ISO 9001:2015 facility in the USA, ensuring consistent quality and reliability. With RoHS3, REACH, and Conflict Minerals compliance, this coupling not only excels in functionality but also adheres to stringent environmental standards.
Engineered with fewer convolutions for enhanced torsional stiffness
Crafted from selected North American bar stock for superior quality
Designed for a precise fit with metric hardware that ensures robust performance
Allows for high torque capabilities while maintaining lightweight construction
Manufactured under strict controls to uphold the highest standards of quality
Complies with environmental standards promoting sustainability in engineering
Related links
- Ruland 96.9 mm Length Flexible Coupling 32 mm
- Ruland 96.9 mm Length Flexible Coupling 30 mm
- Ruland 96.9 mm Length Flexible Coupling 35 mm
- Ruland 96.9 mm Length Bellow Coupling 28 mm
- Ruland 96.9 mm Length Flexible Coupling 25 mm
- Ruland 96.9 mm Length Flexible Coupling 25 mm
- Ruland 96.9 mm Length Flexible Coupling 25 mm
- Ruland 96.9 mm Length Flexible Coupling 25 mm
