Ruland, 79.4 mm OD 32 mm, 96.9 mm Length Flexible Coupling 32 mm
- RS Stock No.:
- 592-427
- Mfr. Part No.:
- MBC80-32-32-A
- Brand:
- Ruland
Subtotal (1 unit)*
$876.61
(exc. GST)
$964.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $876.61 |
*price indicative
- RS Stock No.:
- 592-427
- Mfr. Part No.:
- MBC80-32-32-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 96.9mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 152Nm | |
| Moment of Inertia | 8.195 x 4-2 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 300μm | |
| Misalignment - Axial | 760μm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 32mm | |
| Bore Size A | 32mm | |
| Minimum Operating Temperature | -40°F | |
| Series | MBC80 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | REACH, RoHS3, ISO 9001:2015, DIN 912 12.9 | |
| Screw Size | M8 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 96.9mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 152Nm | ||
Moment of Inertia 8.195 x 4-2 kg/m² | ||
Misalignment - Angular 2.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 300μm | ||
Misalignment - Axial 760μm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 32mm | ||
Bore Size A 32mm | ||
Minimum Operating Temperature -40°F | ||
Series MBC80 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals REACH, RoHS3, ISO 9001:2015, DIN 912 12.9 | ||
Screw Size M8 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling expertly designed to meet the demands of precision positioning applications. Comprising robust anodised aluminium hubs and a flexible stainless steel bellows, it delivers exceptional torsional stiffness and low inertia. Ideal for high speed operations, this coupling maintains balanced performance while accommodating various misalignment forms, ensuring reduced vibration even at remarkable speeds of up to 10,000 RPM. Built from carefully selected North American sourced materials within an ISO 9001:2015 certified facility, it demonstrates a commitment to quality and safety while adhering to environmental standards including RoHS3 and REACH compliance.
Balanced design minimises vibration during high speed operations
Compatible with all forms of misalignment for flexible installation
Crafted from premium materials ensuring top notch durability
Manufactured in a facility adhering to strict quality and safety controls
RoHS3 and REACH compliance signify commitment to environmental standards
Metric hardware ensures compatibility with international standards
Designed to exceed maximum torque capabilities for enhanced reliability
Related links
- Ruland 96.9 mm Length Flexible Coupling 32 mm
- Ruland 96.9 mm Length Flexible Coupling 25 mm
- Ruland 96.9 mm Length Flexible Coupling 32 mm
- Ruland 96.9 mm Length Flexible Coupling 32 mm
- Ruland 96.9 mm Length Flexible Coupling 32 mm
- Ruland 96.9 mm Length Flexible Coupling 32 mm
- Ruland 96.9 mm Length Flexible Coupling 30 mm
- Ruland 96.9 mm Length Flexible Coupling 28 mm
