Ruland, 79.4 mm OD 38 mm, 96.9 mm Length Bellow Coupling 28 mm
- RS Stock No.:
- 590-973
- Mfr. Part No.:
- MBC80-38-28-A
- Brand:
- Ruland
Subtotal (1 unit)*
$876.61
(exc. GST)
$964.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $876.61 |
*price indicative
- RS Stock No.:
- 590-973
- Mfr. Part No.:
- MBC80-38-28-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Bellow Coupling | |
| Length | 96.9mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 152Nm | |
| Moment of Inertia | 8.141 x 4-2 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 300μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 760μm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 38mm | |
| Bore Size B | 28mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 93°C | |
| Series | MBC80 | |
| Standards/Approvals | DIN 912 12.9, ISO 9001:2015, RoHS3, REACH | |
| Screw Size | M8 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Bellow Coupling | ||
Length 96.9mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 152Nm | ||
Moment of Inertia 8.141 x 4-2 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 300μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 760μm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 38mm | ||
Bore Size B 28mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 93°C | ||
Series MBC80 | ||
Standards/Approvals DIN 912 12.9, ISO 9001:2015, RoHS3, REACH | ||
Screw Size M8 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling designed for precision applications requiring exceptional torsional stiffness and minimal backlash. Crafted from premium materials, including anodised aluminium hubs and stainless steel bellows, this coupling offers a robust solution for those seeking to enhance operational efficiency in their machinery. With its unique balanced design, it significantly reduces vibrations at high speeds, making it an ideal choice for precision positioning equipment. Furthermore, this product is compliant with vital industry regulations, ensuring its suitability for a diverse range of applications across multiple sectors. Trust in Ruland for a coupling solution that delivers reliable performance and durability where it matters most.
Designed for high torsional stiffness to enhance precision in operations
Crafted from lightweight materials to reduce overall system inertia
Engineered for high speed performance with capabilities up to 10000 RPM
Accommodates all forms of misalignment with superior flex and rigidity
Manufactured under ISO 9001:2015 standards for consistent quality
RoHS3 REACH and Conflict Minerals compliant for environmental safety
Metric hardware and manufacturing processes ensure precise fitting
Built to tolerate significant angular and parallel misalignments effortlessly
Related links
- Ruland 96.9 mm Length Bellow Coupling 28 mm
- Ruland 96.7 mm Length Bellow Coupling 28 mm
- Ruland 96.9 mm Length Flexible Coupling 32 mm
- Ruland 96.9 mm Length Flexible Coupling 30 mm
- Ruland 96.9 mm Length Flexible Coupling 25 mm
- Ruland 96.9 mm Length Flexible Coupling 35 mm
- Ruland 96.9 mm Length Bellow Coupling 38 mm
- Ruland 96.9 mm Length Flexible Coupling 28 mm
