Ruland, 41.3 mm OD 18 mm, 58.8 mm Length Flexible Coupling 18 mm
- RS Stock No.:
- 593-226
- Mfr. Part No.:
- MBCLK41-18-18-A
- Brand:
- Ruland
Subtotal (1 unit)*
$545.67
(exc. GST)
$600.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $545.67 |
*price indicative
- RS Stock No.:
- 593-226
- Mfr. Part No.:
- MBCLK41-18-18-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 58.8mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 3.2 x 10-5 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 380μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 760μm | |
| Bore Size A | 18mm | |
| Minimum Operating Temperature | -40°C | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 18mm | |
| Series | MBCLK41 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | REACH, ISO 9001:015, DIN 91 1.9, Conflict Minerals, RoHS | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 58.8mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 3.2 x 10-5 kg/m² | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 380μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 760μm | ||
Bore Size A 18mm | ||
Minimum Operating Temperature -40°C | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 18mm | ||
Series MBCLK41 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals REACH, ISO 9001:015, DIN 91 1.9, Conflict Minerals, RoHS | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Finely engineered bellows coupling designed to excel in high-performance applications where shaft misalignment presents a significant challenge. Constructed from robust anodized aluminum and featuring a stainless steel bellows, this coupling combines lightweight design with exceptional rigidity. The unique structure allows for greater flexibility under torsional loads while minimizing vibrations, ensuring smooth operation even at speeds up to 10,000 RPM. Manufactured in the USA under ISO 9001:2015 standards. Its innovative design caters to conditions where precise alignment is difficult to maintain, making it an ideal choice for diverse applications in engineering and machinery.
Engineered for high misalignment tolerance, improving operational efficiency
Constructed from lightweight materials for reduced inertia during operation
Balanced design reduces vibrations for smoother performance at high speeds
Temperature range of -40°F to 200°F facilitates use in varied environments
Related links
- Ruland 58.8 mm Length Flexible Coupling 11 mm
- Ruland 58.8 mm Length Flexible Coupling 13 mm
- Ruland 58.8 mm Length Flexible Coupling 10 mm
- Ruland 58.8 mm Length Flexible Coupling 15 mm
- Ruland 58.8 mm Length Flexible Coupling 16 mm
- Ruland 58.8 mm Length Flexible Coupling 14 mm
- Ruland 58.8 mm Length Flexible Coupling 18 mm
- Ruland 58.8 mm Length Flexible Coupling 18 mm
