Ruland, 41.3 mm OD 18 mm, 58.8 mm Length Flexible Coupling 14 mm
- RS Stock No.:
- 592-441
- Mfr. Part No.:
- MBCLK41-18-14-A
- Brand:
- Ruland
Subtotal (1 unit)*
$545.67
(exc. GST)
$600.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $545.67 |
*price indicative
- RS Stock No.:
- 592-441
- Mfr. Part No.:
- MBCLK41-18-14-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 58.8mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 3.235 x 10-5 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 760μm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size B | 14mm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 18mm | |
| Maximum Operating Temperature | 200°F | |
| Series | MBCLK41 | |
| Standards/Approvals | DIN 912 12.9, RoHS3, REACH, ISO 9001:2015 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 58.8mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 3.235 x 10-5 kg/m² | ||
Misalignment - Angular 3.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 760μm | ||
Minimum Operating Temperature -40°F | ||
Bore Size B 14mm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 18mm | ||
Maximum Operating Temperature 200°F | ||
Series MBCLK41 | ||
Standards/Approvals DIN 912 12.9, RoHS3, REACH, ISO 9001:2015 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Bellows coupling redefines performance with its exceptional ability to accommodate increased misalignment, making it an ideal choice for high-performance applications. Constructed from lightweight anodized aluminum hubs paired with a stainless steel bellows, the coupling boasts robust design and reduced inertia, ensuring efficient operation even at high speeds. With an impressive balance design, it effectively minimizes vibrations during rotation, allowing for smooth and reliable performance at speeds of up to 10,000 RPM. Engineered for precision, this coupling excels in demanding environments, thanks to its compliance with international standards and stringent manufacturing processes. The combination of quality materials and innovative design features makes this coupling a reliable solution for various industrial applications where misalignment is a concern.
Increased misalignment capabilities exceed competitors in performance
Anodised aluminium hubs provide strength while remaining lightweight
Stainless steel bellows maintain rigidity under torsional loads
Balanced design ensures minimal vibration even at high operational speeds
Metric hardware surpasses DIN standards for maximum torque capabilities
Related links
- Ruland 58.8 mm Length Flexible Coupling 14 mm
- Ruland 58.8 mm Length Flexible Coupling 14 mm
- Ruland 58.8 mm Length Flexible Coupling 14 mm
- Ruland 58.8 mm Length Flexible Coupling 14 mm
- Ruland 58.8 mm Length Flexible Coupling 14 mm
- Ruland 58.8 mm Length Flexible Coupling 14 mm
- Ruland 58.8 mm Length Flexible Coupling 14 mm
- Ruland 58.8 mm Length Flexible Coupling 18 mm
