Ruland, 41.3 mm OD 20 mm, 58.8 mm Length Flexible Coupling 18 mm
- RS Stock No.:
- 593-399
- Mfr. Part No.:
- MBCLK41-20-18-A
- Brand:
- Ruland
Subtotal (1 unit)*
$545.67
(exc. GST)
$600.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $545.67 |
*price indicative
- RS Stock No.:
- 593-399
- Mfr. Part No.:
- MBCLK41-20-18-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 58.8mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 3.172 x 10-5 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 380μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 760μm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Bore Size B | 18mm | |
| Bore Size A | 20mm | |
| Maximum Operating Temperature | 200°F | |
| Series | MBCLK41 | |
| Standards/Approvals | ISO 9001:2015, DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 58.8mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 3.172 x 10-5 kg/m² | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 380μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 760μm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Bore Size B 18mm | ||
Bore Size A 20mm | ||
Maximum Operating Temperature 200°F | ||
Series MBCLK41 | ||
Standards/Approvals ISO 9001:2015, DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Bellows coupling is engineered for high-performance applications, featuring increased misalignment capability compared to standard models. Designed with two anodized aluminum hubs and a stainless steel bellows, it offers a lightweight construction with low inertia, making it ideal for high-speed operations. With a balanced design that minimizes vibrations, this coupling supports speeds up to 10,000 RPM, accommodating various forms of misalignment while maintaining rigidity under torsional loads. Meticulously crafted using North American sourced materials, it meets stringent compliance standards, ensuring reliability and durability in challenging environments.
Supports angular and parallel misalignment efficiently
Constructed from high-quality materials for superior performance
Meets strict RoHS3 and REACH compliance standards
Manufactured to ISO 9001:2015 standards to ensure quality assurance
Dynamic torque ratings provide guidance for optimal performance
Related links
- Ruland 58.8 mm Length Flexible Coupling 18 mm
- Ruland 58.8 mm Length Flexible Coupling 18 mm
- Ruland 58.8 mm Length Flexible Coupling 18 mm
- Ruland 58.8 mm Length Flexible Coupling 20 mm
- Ruland 58.8 mm Length Flexible Coupling 13 mm
- Ruland 58.8 mm Length Flexible Coupling 14 mm
- Ruland 58.8 mm Length Flexible Coupling 10 mm
- Ruland 58.8 mm Length Flexible Coupling 17 mm
