Ruland, 41.3 mm OD 18 mm, 58.8 mm Length Flexible Coupling 11 mm

Subtotal (1 unit)*

$545.67

(exc. GST)

$600.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$545.67

*price indicative

RS Stock No.:
593-139
Mfr. Part No.:
MBCLK41-18-11-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

58.8mm

Maximum Speed

10000rpm

Torque Rating

28Nm

Moment of Inertia

3.248 x 10-5 kg/m²

Misalignment - Angular

3.0°

Hub Material

Aluminium

Misalignment - Parallel

380μm

Misalignment - Axial

760μm

Minimum Operating Temperature

-40°F

Bellows Material

321 Stainless Steel

Bore Size B

11mm

Bore Size A

18mm

Maximum Operating Temperature

200°F

Series

MBCLK41

Standards/Approvals

DIN 912 12.9, REACH, RoHS3, ISO 9001:2015

Screw Size

M4

COO (Country of Origin):
US
The Ruland Advanced bellows coupling is meticulously engineered to accommodate increased misalignment while delivering robust performance in demanding applications. Featuring two anodized aluminum hubs and a stainless steel bellows, the coupling is lightweight yet resilient, making it ideal for high-speed operations up to 10,000 RPM. Its innovative design incorporates more convolutions compared to traditional high-stiffness couplings, allowing it to flex under torsional loads without compromising rigidity. Manufactured in a state-of-the-art ISO 9001:2015 facility, this coupling exemplifies exceptional quality control and precision. Compliance with RoHS3, REACH, and Conflict Minerals directives underscores the commitment to environmentally responsible manufacturing. This coupling is an optimal choice for industries requiring reliable, high-performance solutions to effectively manage shaft misalignment.

Balanced design significantly reduces vibrations during high-speed operations

Lightweight construction contributes to low inertia, enhancing overall system efficiency

Engineered for superior torque capabilities, outperforming typical bellows couplings

Manufactured from high-quality materials sourced exclusively from North America

Metric hardware ensures compatibility with a wide range of applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy