Ruland, 41.3 mm OD 18 mm, 58.8 mm Length Flexible Coupling 15 mm
- RS Stock No.:
- 592-008
- Mfr. Part No.:
- MBCLK41-18-15-A
- Brand:
- Ruland
Subtotal (1 unit)*
$545.67
(exc. GST)
$600.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $545.67 |
*price indicative
- RS Stock No.:
- 592-008
- Mfr. Part No.:
- MBCLK41-18-15-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 58.8mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 3.228 x 10-5 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 760μm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 18mm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 15mm | |
| Series | MBCLK41 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 58.8mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 3.228 x 10-5 kg/m² | ||
Misalignment - Angular 3.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 760μm | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 18mm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 15mm | ||
Series MBCLK41 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Bellows coupling is designed for high performance in various applications where misalignment can pose challenges. This component features a unique balanced design that minimizes vibrations at speeds up to 10,000 RPM, making it ideal for scenarios where precision is paramount. Constructed from anodized aluminum and stainless steel, it provides robustness while maintaining a lightweight profile. The detailed engineering ensures increased misalignment capabilities, catering to demanding environments that require exceptional reliability. With meticulous manufacturing processes, this coupling meets stringent industry standards resulting in a product that guarantees quality and compliance. A testament to superior engineering, this coupling not only accommodates misalignment but also offers faultless performance across a spectrum of motion.
Increased misalignment handling ensures superior performance in dynamic applications
Lightweight construction reduces inertia, enhancing overall efficiency
Balanced design minimises vibrations for smoother operations
Constructed from high-grade materials for enhanced durability under load
Manufactured in an ISO certified facility ensuring strict quality controls
Related links
- Ruland 58.8 mm Length Flexible Coupling 16 mm
- Ruland 58.8 mm Length Flexible Coupling 18 mm
- Ruland 58.8 mm Length Flexible Coupling 10 mm
- Ruland 58.8 mm Length Flexible Coupling 13 mm
- Ruland 58.8 mm Length Flexible Coupling 11 mm
- Ruland 58.8 mm Length Flexible Coupling 14 mm
- Ruland 58.8 mm Length Flexible Coupling 15 mm
- Ruland 58.8 mm Length Flexible Coupling 15 mm
