Ruland, 25.4 mm OD, 34.9 mm Length 12 mm Flexible Coupling 12 mm

Subtotal (1 unit)*

$292.56

(exc. GST)

$321.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$292.56

*price indicative

RS Stock No.:
592-338
Mfr. Part No.:
MDCD25-12-12-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Bore Size A

12mm

Length

34.9mm

Bore Size B

12mm

Maximum Speed

10000rpm

Style

Clamp

Hub Material

Aluminium

Minimum Operating Temperature

-40°F

Membrane Material

302 Stainless Steel

Maximum Operating Temperature

200°F

Series

MDCD25

Standards/Approvals

REACH, ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, RoHS3

Screw Size

M3

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling is represents cutting-edge design and engineering, tailored for precision applications requiring minimal backlash and exceptional torque management. Crafted from high-quality aluminium, it provides a lightweight yet robust solution that excels under high-speed conditions, with the capability to support continuous operation up to 10,000 RPM. Its innovative design features a pair of anodised aluminium hubs and stainless steel disc springs that allow for independent bending, effectively accommodating various misalignments. This coupling is not only ideal for precise positioning in servo applications but also adheres to stringent quality standards, making it a reliable choice for industries ranging from semiconductor to machine tool manufacturing. Produced in the USA, the coupling ensures compliance with RoHS3 and REACH regulations, underscoring a commitment to environmental responsibility and safety.

Zero backlash technology for heightened accuracy in motion control applications

Balanced design effectively reduces vibrations during high speed operations

Lightweight construction assures low inertia for greater efficiency

Constructed from solid bar stock sourced from North American mills

Robust torque capabilities beyond DIN standards enhance durability

Custom configurations available upon request including stainless steel options

Designed to accommodate various misalignment types without sacrificing performance

Meets strict manufacturing controls for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy