Ruland, 25.4 mm OD, 34.9 mm Length 12 mm Flexible Coupling 7 mm
- RS Stock No.:
- 591-450
- Mfr. Part No.:
- MDCDK25-12-7-A
- Brand:
- Ruland
Subtotal (1 unit)*
$338.41
(exc. GST)
$372.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $338.41 |
*price indicative
- RS Stock No.:
- 591-450
- Mfr. Part No.:
- MDCDK25-12-7-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 34.9mm | |
| Bore Size A | 12mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 7mm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCDK25 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 34.9mm | ||
Bore Size A 12mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 7mm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Series MDCDK25 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling offers a sophisticated solution for precision power transmission with its unique design and high-quality materials. Crafted for robust performance, this coupling features a responsive double disc mechanism that accommodates various alignments while ensuring zero backlash. Its aluminium hubs are not only lightweight but also deliver exceptional strength, making it suitable for high-speed applications. With a design optimised for reduced vibration, it elegantly balances functionality and reliability, perfect for industries like semiconductor and solar. This coupling embodies the merging of advanced engineering and practical use, making it a premier choice for users who demand performance and durability.
Lightweight construction optimises performance for high speed operations
Zero backlash design enhances precision and accuracy during engagement
Balanced mechanism minimises vibration improving overall stability
Robust aluminium hubs ensure longevity and resilience under challenging conditions
Flexible disc design accommodates multiple misalignment types for versatility
Manufactured in compliance with strict RoHS3 and REACH standards for safety
Tailored for high torque applications tested beyond industry standards
Ideal choice for sensitive applications such as semiconductor and test systems
Related links
- Ruland 34.9 mm Length 12 mm Flexible Coupling 7 mm
- Ruland 34.9 mm Length 9 mm Flexible Coupling 7 mm
- Ruland 34.9 mm Length 12 mm Flexible Coupling 12 mm
- Ruland 34.9 mm Length 12 mm Flexible Coupling 9 mm
- Ruland 34.9 mm Length 12 mm Flexible Coupling 6 mm
- Ruland 34.9 mm Length 12 mm Flexible Coupling 8 mm
- Ruland 34.9 mm Length 12 mm Flexible Coupling 10 mm
- Ruland 34.9 mm Length 12 mm Flexible Coupling 11 mm
