Ruland, 25.4 mm OD, 34.9 mm Length 12 mm Flexible Coupling 6 mm

Subtotal (1 unit)*

$292.56

(exc. GST)

$321.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$292.56

*price indicative

RS Stock No.:
593-289
Mfr. Part No.:
MDCD25-12-6-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Bore Size A

12mm

Length

34.9mm

Bore Size B

6mm

Maximum Speed

10000rpm

Style

Clamp

Hub Material

Aluminium

Membrane Material

302 Stainless Steel

Minimum Operating Temperature

-40°C

Series

MDCD25

Maximum Operating Temperature

93°C

Standards/Approvals

RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B

Screw Size

M3

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling showcases a robust design tailored for precision applications. Crafted from premium materials, it ensures optimal performance in high-speed environments, capable of reaching up to 10,000 RPM. With its unique zero-backlash feature, this coupling effectively accommodates various misalignments while maintaining superior efficiency. Precision engineering allows for a lightweight yet durable solution, making it ideal for sectors such as semiconductor manufacturing, solar technology, and machine tools. Manufactured under stringent controls in the USA, this product underscores the commitment to quality, ensuring reliability for any critical operation.

Offers reduced vibration during high speed operation

Lightweight construction enhances overall system efficiency

Machined from solid bar stock sourced from North American mills

Designed for excellent torque capabilities beyond industry standards

Compatible with various applications due to its balanced design

Zero backlash feature promotes precise positioning

Dynamic torque ratings accommodate varying operational conditions

Temperature resistant for diverse working environments

Hardware is metric aligned with precision engineering requirements

Manufactured under strict quality controls to ensure reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy