Ruland, 25.4 mm OD, 34.9 mm Length 12 mm Flexible Coupling 8 mm
- RS Stock No.:
- 593-252
- Mfr. Part No.:
- MDCD25-12-8-A
- Brand:
- Ruland
Subtotal (1 unit)*
$292.56
(exc. GST)
$321.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $292.56 |
*price indicative
- RS Stock No.:
- 593-252
- Mfr. Part No.:
- MDCD25-12-8-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 12mm | |
| Length | 34.9mm | |
| Bore Size B | 8mm | |
| Maximum Speed | 10000rpm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Maximum Operating Temperature | 200°F | |
| Series | MDCD25 | |
| Standards/Approvals | ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 12mm | ||
Length 34.9mm | ||
Bore Size B 8mm | ||
Maximum Speed 10000rpm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Maximum Operating Temperature 200°F | ||
Series MDCD25 | ||
Standards/Approvals ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed for high-performance applications, where accuracy and reliability are essential. Built from high-quality aluminium, it features a lightweight construction that ensures low inertia, making it ideal for use in systems requiring rapid acceleration. The unique double disc design allows for significant misalignment accommodation while maintaining zero-backlash, which is crucial for achieving precise motion control in advanced automation and machinery. Capable of handling speeds up to 10,000 RPM, this coupling is rigorously tested to exceed industry standards for torque and performance. Manufactured in the USA, it reflects a commitment to quality and compliance with environmental regulations, ensuring that it meets the demands of modern engineering challenges.
Zero backlash design enhances precision in motion control
Lightweight aluminium construction reduces overall system inertia
Advanced design allows for handling various misalignment types efficiently
Tested beyond industry standards for maximum torque capabilities
Designed for dynamic applications with high speed requirements
Manufactured under strict controls to ensure consistent quality
RoHS3 and REACH compliant reflecting an environmentally friendly choice
Small and large bore compatibility allows versatility in different applications
Seating torque specifications ensure reliable and secure installations
Performance ratings provide assurance for demanding engineering applications
Related links
- Ruland 34.9 mm Length 12 mm Flexible Coupling 10 mm
- Ruland 34.9 mm Length 12 mm Flexible Coupling 12 mm
- Ruland 34.9 mm Length 12 mm Flexible Coupling 7 mm
- Ruland 34.9 mm Length 12 mm Flexible Coupling 11 mm
- Ruland 34.9 mm Length 12 mm Flexible Coupling 9 mm
- Ruland 34.9 mm Length 12 mm Flexible Coupling 6 mm
- Ruland 34.9 mm Length 8 mm Flexible Coupling 8 mm
- Ruland 34.9 mm Length 10 mm Flexible Coupling 8 mm
