Ruland, 33.3 mm OD 15 mm, 43.2 mm Length Flexible Coupling 8 mm
- RS Stock No.:
- 593-141
- Mfr. Part No.:
- MBCK33-15-8-A
- Brand:
- Ruland
Subtotal (1 unit)*
$368.02
(exc. GST)
$404.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $368.02 |
*price indicative
- RS Stock No.:
- 593-141
- Mfr. Part No.:
- MBCK33-15-8-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 43.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 13.6Nm | |
| Moment of Inertia | 1.118 x 10-5 kg/m² | |
| Misalignment - Angular | 1.5° | |
| Misalignment - Parallel | 150μm | |
| Hub Material | Aluminium | |
| Style | Bellow Coupling | |
| Misalignment - Axial | 400μm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 15mm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 8mm | |
| Series | MBCK33 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | ISO 9001:015, RoHS, Conflict Minerals, REACH, DIN 91 1.9 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 43.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 13.6Nm | ||
Moment of Inertia 1.118 x 10-5 kg/m² | ||
Misalignment - Angular 1.5° | ||
Misalignment - Parallel 150μm | ||
Hub Material Aluminium | ||
Style Bellow Coupling | ||
Misalignment - Axial 400μm | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 15mm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 8mm | ||
Series MBCK33 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals ISO 9001:015, RoHS, Conflict Minerals, REACH, DIN 91 1.9 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland High Stiffness Bellows Coupling is engineered for precision positioning applications, featuring two aluminium hubs and a robust stainless steel bellows. Its design incorporates fewer convolutions than similar models, resulting in enhanced torsional stiffness that accommodates various forms of misalignment. With a maximum speed capacity of up to 10,000 RPM, this coupling also excels in minimising vibrations, ensuring reliable performance in demanding environments. Manufactured from quality materials sourced exclusively from North American mills, it adheres to strict ISO standards and compliance regulations, making it an ideal choice for high performance applications that require durability and reliability.
Lightweight construction for reduced inertia
Optimised for high speed operations without compromising stability
Manufactured in an ISO 9001:2015 facility under stringent quality controls
Compliant with RoHS3 REACH and Conflict Minerals regulations
Designed with a balanced construction to minimise vibrations
Capable of handling significant torque ratings under maximum misalignment
Includes metric hardware and is easy to install with detailed instructions
Related links
- Ruland 43.2 mm Length Flexible Coupling 8 mm
- Ruland 43.2 mm Length Flexible Coupling 8 mm
- Ruland 43.2 mm Length Flexible Coupling 8 mm
- Ruland 43.2 mm Length Flexible Coupling 8 mm
- Ruland 43.2 mm Length Flexible Coupling 8 mm
- Ruland 43.2 mm Length Flexible Coupling 8 mm
- Ruland 43.2 mm Length Flexible Coupling 8 mm
- Ruland 43.2 mm Length Flexible Coupling 11 mm
