Ruland, 33.3 mm OD 15 mm, 43.2 mm Length Flexible Coupling 8 mm

Subtotal (1 unit)*

$311.38

(exc. GST)

$342.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$311.38

*price indicative

RS Stock No.:
592-474
Mfr. Part No.:
MBC33-15-8-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

43.2mm

Maximum Speed

10000rpm

Torque Rating

13.6Nm

Moment of Inertia

10.782 x 10-6 kg/m²

Misalignment - Angular

1.5°

Misalignment - Parallel

150μm

Hub Material

Aluminium

Misalignment - Axial

400μm

Minimum Operating Temperature

-40°F

Bore Size A

15mm

Bore Size B

8mm

Bellows Material

321 Stainless Steel

Maximum Operating Temperature

200°F

Series

MBC33

Standards/Approvals

DIN 912 12.9, ISO 9001:2015, REACH, RoHS3

Screw Size

M3

COO (Country of Origin):
US
The Ruland Premium high stiffness bellows coupling designed for precision applications requiring excellent torque transmission and misalignment compensation. Featuring a robust aluminum construction, this coupling offers enhanced torsional stiffness due to its unique low convolution design, allowing it to handle misalignment with exceptional rigidity. Weighing only 0.148 kg, it boasts a balanced structure engineered to operate efficiently at speeds up to 10,000 RPM, making it ideal for dynamic applications. Manufactured under stringent ISO 9001:2015 standards, the bellows coupling ensures top-tier performance and compliance with global safety regulations, including RoHS3 and REACH, while demonstrating outstanding durability and reliability.

Constructed from lightweight anodised aluminium for reduced inertia

Specially designed with fewer convolutions for increased stiffness

Capable of compensating for various forms of misalignment

Features dual anodised aluminium hubs for enhanced aesthetic and rust resistance

Engineered for reduced vibrations at high rotational speeds

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy