Ruland, 33.3 mm OD 11 mm, 43.2 mm Length Flexible Coupling 8 mm
- RS Stock No.:
- 592-407
- Mfr. Part No.:
- MBCK33-11-8-A
- Brand:
- Ruland
Subtotal (1 unit)*
$368.02
(exc. GST)
$404.82
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $368.02 |
*price indicative
- RS Stock No.:
- 592-407
- Mfr. Part No.:
- MBCK33-11-8-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 43.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 13.6Nm | |
| Moment of Inertia | 1.133 x 10-5 kg/m² | |
| Misalignment - Angular | 1.5° | |
| Misalignment - Parallel | 150μm | |
| Style | Keyway | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 400μm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size B | 8mm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 11mm | |
| Series | MBCK | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 43.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 13.6Nm | ||
Moment of Inertia 1.133 x 10-5 kg/m² | ||
Misalignment - Angular 1.5° | ||
Misalignment - Parallel 150μm | ||
Style Keyway | ||
Hub Material Aluminium | ||
Misalignment - Axial 400μm | ||
Minimum Operating Temperature -40°F | ||
Bore Size B 8mm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 11mm | ||
Series MBCK | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling designed for precision applications requiring high stiffness and minimal misalignment. Crafted with two anodised aluminium hubs and a resilient stainless steel bellows, this coupling effectively combines lightweight design with low inertia, making it ideal for high speed environments. Its unique construction features fewer convolutions, allowing for superior torsional stiffness, thus ensuring precise positioning even under challenging conditions. With a balanced design to reduce vibrations at speeds of up to 10,000 RPM, this coupling guarantees optimal performance. Built under stringent ISO 9001:2015 standards, each unit is meticulously manufactured to assure quality and reliability.
High stiffness allows for increased precision in positioning applications
Lightweight design helps reduce overall inertia in dynamic setups
Constructed for minimal torsional loads while accommodating misalignment
Machined from selected bar stock sourced from North American mills
Exceeds performance standards ensuring safety in demanding environments
Compliant with major industry regulations for sustainability and safety
Related links
- Ruland 43.2 mm Length Flexible Coupling 9 mm
- Ruland 43.2 mm Length Flexible Coupling 10 mm
- Ruland 43.2 mm Length Flexible Coupling 8 mm
- Ruland 43.2 mm Length Bellow Coupling 11 mm
- Ruland 43.2 mm Length Flexible Coupling 8 mm
- Ruland 43.2 mm Length Flexible Coupling 8 mm
- Ruland 43.2 mm Length Flexible Coupling 8 mm
- Ruland 43.2 mm Length Flexible Coupling 8 mm
