Ruland, 33.3 mm OD 13 mm, 43.2 mm Length Flexible Coupling 8 mm
- RS Stock No.:
- 593-403
- Mfr. Part No.:
- MBCK33-13-8-A
- Brand:
- Ruland
Subtotal (1 unit)*
$368.02
(exc. GST)
$404.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $368.02 |
*price indicative
- RS Stock No.:
- 593-403
- Mfr. Part No.:
- MBCK33-13-8-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 43.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 13.6Nm | |
| Moment of Inertia | 1.126 x 10-5 kg/m² | |
| Misalignment - Angular | 1.5° | |
| Misalignment - Parallel | 150μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 400μm | |
| Bore Size A | 13mm | |
| Bore Size B | 8mm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Series | MBCK33 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | RoHS3, DIN 912 12.9, ISO 9001:2015, REACH | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 43.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 13.6Nm | ||
Moment of Inertia 1.126 x 10-5 kg/m² | ||
Misalignment - Angular 1.5° | ||
Misalignment - Parallel 150μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 400μm | ||
Bore Size A 13mm | ||
Bore Size B 8mm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Series MBCK33 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals RoHS3, DIN 912 12.9, ISO 9001:2015, REACH | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland High Stiffness Bellows Coupling, crafted from premium materials, offers exceptional performance for precision positioning applications. Featuring a robust design with two anodised aluminium hubs and a stainless steel bellows, it effectively reduces inertia while maintaining balance even at high speeds of up to 10,000 RPM. Its unique construction allows for accommodation of all forms of misalignment while ensuring reduced vibration, making it an excellent choice for demanding environments. Meticulously manufactured under ISO 9001:2015 standards with materials sourced from North American mills, this bellows coupling stands as a testament to both quality and efficiency. The product also maintains strict compliance with RoHS3, REACH, and Conflict Minerals regulations, ensuring it meets modern environmental standards.
Engineered for high torsional stiffness ideal for precision tasks
Accommodates various misalignment forms without compromising performance
Constructed from anodised aluminium and stainless steel for durability
Lightweight design promotes lower inertia for dynamic applications
Operates effectively up to maximum speeds of 10000 RPM
Manufactured in an ISO certified facility to ensure quality control
Compliance with RoHS3 and REACH standards for environmental safety
Minimal backlash enhances performance in high precision applications
Related links
- Ruland 43.2 mm Length Flexible Coupling 11 mm
- Ruland 43.2 mm Length Flexible Coupling 10 mm
- Ruland 43.2 mm Length Flexible Coupling 13 mm
- Ruland 43.2 mm Length Flexible Coupling 9 mm
- Ruland 43.2 mm Length Flexible Coupling 8 mm
- Ruland 43.2 mm Length Bellow Coupling 12 mm
- Ruland 43.2 mm Length Flexible Coupling 12 mm
- Ruland 43.2 mm Length Flexible Coupling 8 mm
