Ruland, 50.8 mm OD, 64 mm Length 18 mm Flexible Coupling 15 mm
- RS Stock No.:
- 593-101
- Mfr. Part No.:
- MDCDK51-18-15-A
- Brand:
- Ruland
Subtotal (1 unit)*
$535.03
(exc. GST)
$588.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $535.03 |
*price indicative
- RS Stock No.:
- 593-101
- Mfr. Part No.:
- MDCDK51-18-15-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 64mm | |
| Bore Size A | 18mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 15mm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Series | MDCDK51 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | REACH, RoHS3, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 64mm | ||
Bore Size A 18mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 15mm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Series MDCDK51 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals REACH, RoHS3, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is engineered for precision and reliability in high-speed applications. Designed to accommodate significant misalignment, it features a unique double disc configuration that allows each disc to flex independently while maintaining a zero-backlash operation. Crafted from lightweight anodised aluminium, its robust construction ensures minimal inertia, enabling efficient performance at speeds of up to 10,000 RPM. This coupling is particularly well-suited for stepper and servo systems, common in sectors such as semiconductor manufacturing and printing. With stringent adherence to industry standards and compliance with RoHS3 and REACH, this product embodies excellence in design and function.
Lightweight construction minimises inertia for enhanced performance
Zero backlash design ensures precise torque transmission
Balanced design reduces vibrations during operation
Robust materials guarantee durability in demanding applications
Tailored for high speed usage supporting up to 10000 RPM
Designed to accommodate a range of misalignment types
Adheres to strict manufacturing controls for consistent quality
Compliant with essential environmental standards
Related links
- Ruland 64 mm Length 18 mm Flexible Coupling 18 mm
- Ruland 64 mm Length 18 mm Flexible Coupling 16 mm
- Ruland 64 mm Length 18 mm Flexible Coupling 14 mm
- Ruland 64 mm Length 18 mm Flexible Coupling 12 mm
- Ruland 64 mm Length 18 mm Flexible Coupling 13 mm
- Ruland 64 mm Length 18 mm Flexible Coupling 17 mm
- Ruland 64 mm Length 22 mm Flexible Coupling 18 mm
- Ruland 64 mm Length 20 mm Flexible Coupling 18 mm
