Ruland, 50.8 mm OD, 64 mm Length 22 mm Flexible Coupling 18 mm

Subtotal (1 unit)*

$535.03

(exc. GST)

$588.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$535.03

*price indicative

RS Stock No.:
593-277
Mfr. Part No.:
MDCDK51-22-18-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Bore Size A

22mm

Length

64mm

Bore Size B

18mm

Maximum Speed

10000rpm

Style

Clamp

Hub Material

Aluminium

Membrane Material

302 Stainless Steel

Minimum Operating Temperature

-40°F

Series

MDCDK51

Maximum Operating Temperature

200°F

Standards/Approvals

RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B

Screw Size

M5

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling is expertly engineered for applications demanding high performance and reliability. This clamp double disc coupling features an innovative design that successfully integrates aluminium hubs and stainless steel disc springs, ensuring superior mechanical properties in even the most challenging environments. With its zero-backlash capability, the product delivers impeccable torque transmission, whilst reducing vibration at elevated speeds. Built to accommodate misalignment, the double disc configuration allows for dynamic flexibility, making it ideal for high-speed applications in industries such as semiconductor, solar, and precision machinery.

Designed for high speed applications with low inertia

Offers exceptional performance with zero backlash technology

Accommodates dynamic misalignment for versatile installation

Manufactured from durable anodized aluminium for longevity

Strictly produced in the USA ensuring quality craftsmanship

Complies with RoHS3 and REACH regulations for environmental safety

Lightweight design enhances overall efficiency in motion

Torque ratings suitable for diverse mechanical setups

Robust construction tested beyond standard torque limits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy