Ruland, 50.8 mm OD, 64 mm Length 18 mm Flexible Coupling 16 mm
- RS Stock No.:
- 591-463
- Mfr. Part No.:
- MDCDK51-18-16-A
- Brand:
- Ruland
Subtotal (1 unit)*
$535.03
(exc. GST)
$588.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $535.03 |
*price indicative
- RS Stock No.:
- 591-463
- Mfr. Part No.:
- MDCDK51-18-16-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 64mm | |
| Bore Size A | 18mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 16mm | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 200°F | |
| Series | MDCDK51 | |
| Standards/Approvals | RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 64mm | ||
Bore Size A 18mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 16mm | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 200°F | ||
Series MDCDK51 | ||
Standards/Approvals RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland double disc coupling is designed for precision performance in a variety of demanding applications. It features a compact and lightweight construction, allowing for easy integration into existing systems without compromising on strength. With its unique balanced design, this coupling significantly reduces vibrations, making it ideal for high-speed operations. The zero-backlash mechanism ensures that critical positioning tasks are performed with absolute accuracy, enhancing the reliability of your machinery. Made from high-quality materials and compliant with industry standards, this coupling is engineered for durability and longevity in challenging environments.
Constructed from 2024 T351 aluminium for lightweight performance
The design accommodates all types of misalignment enhancing versatility
Manufactured under strict quality controls in the USA to ensure superior reliability
Utilises stainless steel disc springs ensuring long lasting performance
Secures torque through dual clamp screws for enhanced stability
Suitable for applications requiring high rotational speeds up to 10000 RPM
Meets stringent RoHS and REACH criteria for environmental compliance
Installation instructions provided to facilitate easy and accurate setup
Related links
- Ruland 64 mm Length 18 mm Flexible Coupling 18 mm
- Ruland 64 mm Length 18 mm Flexible Coupling 14 mm
- Ruland 64 mm Length 18 mm Flexible Coupling 17 mm
- Ruland 64 mm Length 18 mm Flexible Coupling 12 mm
- Ruland 64 mm Length 18 mm Flexible Coupling 15 mm
- Ruland 64 mm Length 18 mm Flexible Coupling 13 mm
- Ruland 64 mm Length 18 mm Flexible Coupling 16 mm
- Ruland 64 mm Length 22 mm Flexible Coupling 18 mm
