Ruland, 50.8 mm OD, 64 mm Length 18 mm Flexible Coupling 17 mm
- RS Stock No.:
- 591-656
- Mfr. Part No.:
- MDCDK51-18-17-A
- Brand:
- Ruland
Subtotal (1 unit)*
$535.03
(exc. GST)
$588.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $535.03 |
*price indicative
- RS Stock No.:
- 591-656
- Mfr. Part No.:
- MDCDK51-18-17-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 18mm | |
| Length | 64mm | |
| Bore Size B | 17mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 93°C | |
| Series | MDCDK51 | |
| Standards/Approvals | ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 18mm | ||
Length 64mm | ||
Bore Size B 17mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 93°C | ||
Series MDCDK51 | ||
Standards/Approvals ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling exemplifies precision engineering with its lightweight aluminium construction and advanced design, ensuring optimal performance in demanding applications. The innovative design effectively accommodates various misalignment types, making it ideal for high-speed operations up to 10,000 RPM. Featuring zero-backlash and torsional rigidity, it stands out as a reliable solution for servo and stepper motor systems. Ruland's commitment to quality is reflected in its manufacturing process, utilising solid bar stock exclusively sourced from North American mills. This coupling is specifically designed to provide effective vibration reduction and stable torque transmission, catering to industries such as semiconductor, solar, and machine tool. Additionally, compliance with RoHS3 and REACH standards ensures its suitability for environmentally conscious projects.
Composed of durable anodized aluminium for enhanced durability
Balanced design minimises vibration even at high speeds
Zero backlash configuration for accurate torque transmission
Capability to accommodate significant misalignment for versatile applications
Manufactured under strict controls to ensure exceptional quality
Tests beyond DIN 912 12.9 standards for maximum torque resistance
Machined from solid bar stock for superior structural integrity
RoHS3 and REACH compliant aligning with environmental standards
Dynamic torque ratings ensure reliability under varied conditions
Lightweight design reduces overall inertia for increased efficiency
Related links
- Ruland 64 mm Length 18 mm Flexible Coupling 17 mm
- Ruland 64 mm Length 18 mm Flexible Coupling 16 mm
- Ruland 64 mm Length 18 mm Flexible Coupling 18 mm
- Ruland 64 mm Length 18 mm Flexible Coupling 14 mm
- Ruland 64 mm Length 18 mm Flexible Coupling 12 mm
- Ruland 64 mm Length 18 mm Flexible Coupling 13 mm
- Ruland 64 mm Length 18 mm Flexible Coupling 15 mm
- Ruland 46.1 mm Length 18 mm Flexible Coupling 17 mm
