Ruland, 50.8 mm OD, 64 mm Length 18 mm Flexible Coupling 12 mm

Subtotal (1 unit)*

$535.03

(exc. GST)

$588.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$535.03

*price indicative

RS Stock No.:
591-216
Mfr. Part No.:
MDCDK51-18-12-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

64mm

Bore Size A

18mm

Maximum Speed

10000rpm

Bore Size B

12mm

Style

Clamp

Hub Material

Aluminium

Minimum Operating Temperature

-40°F

Membrane Material

302 Stainless Steel

Series

MDCDK51-18-12-A

Maximum Operating Temperature

200°F

Standards/Approvals

DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3, ASTM B580 Type B

Screw Size

M5

COO (Country of Origin):
US
The Ruland double disc coupling by Ruland is a sophisticated solution designed for precise motion control in various applications. This product features a lightweight, zero-backlash design that ensures superior performance and reduced vibration, making it ideal for high-speed operations. Engineered from premium aluminium, it possesses excellent rigidity and is perfectly suited for industries involving semiconductor, solar, and printing machinery. With its ability to accommodate multiple types of misalignment, this coupling stands out for its reliability and effectiveness in maintaining accuracy during operation. By offering robust torque capabilities and compliance with stringent manufacturing standards, this product exemplifies quality and durability, suitable for both routine and complex industrial applications.

Designed to accommodate angular and parallel misalignment effortlessly

Manufactured from high quality aluminium for enhanced durability

Robust torque ratings ensure optimal performance under typical conditions

Lightweight construction aids in reducing inertia for faster response times

Strict manufacturing controls ensure consistent quality and reliability

Compatible with a variety of stepper and servo motor applications

The zero backlash design promotes enhanced precision in motion

Easy installation process is facilitated with M5 screw fixing

Compliant with RoHS3 and REACH regulations for environmental safety

The product is made in the USA ensuring adherence to high manufacturing standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy