Ruland, 41.3 mm OD 19 mm, 58.8 mm Length Flexible Coupling 18 mm

Subtotal (1 unit)*

$425.59

(exc. GST)

$468.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$425.59

*price indicative

RS Stock No.:
593-059
Mfr. Part No.:
MBCL41-19-18-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

58.8mm

Maximum Speed

10000rpm

Torque Rating

28Nm

Moment of Inertia

3.208 x 10-5 kg/m²

Misalignment - Angular

3.0°

Hub Material

Aluminium

Misalignment - Parallel

380μm

Misalignment - Axial

760μm

Minimum Operating Temperature

-40°C

Bellows Material

321 Stainless Steel

Bore Size B

18mm

Bore Size A

19mm

Series

MBCL41

Maximum Operating Temperature

93°C

Standards/Approvals

Conflict Minerals, ISO 9001:2015, REACH, RoHS3, DIN 912 12.9

Screw Size

M4

COO (Country of Origin):
US
The Ruland Bellows coupling offers enhanced misalignment capabilities essential for high-performance applications. Crafted with anodized aluminum hubs and a stainless steel bellows, this coupling achieves a perfect balance of lightweight construction and robust durability. Designed to minimize vibrations at speeds reaching 10,000 RPM, it excels in environments where precision is critical, accommodating all forms of misalignment while maintaining torsional rigidity. With its advanced manufacturing processes and stringent quality controls, this product is made to exceed industry standards, ensuring a reliable and efficient performance. Ideal for applications where maximum torque capacity is paramount, it also boasts compliance with RoHS3, REACH, and Conflict Minerals regulations, reinforcing its commitment to environmental responsibility.

Engineered for high-speed operations, ensuring optimal performance even at 10,000 RPM

Incorporates a balanced design for reduced vibration, enhancing overall system stability

Constructed of meticulously selected materials sourced from North American mills

Exceeds DIN 912 12.9 standards, affirming its robust torque capabilities

Features a zero-backlash design, ensuring precise movement and efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy