Ruland, 41.3 mm OD 19 mm, 58.8 mm Length Flexible Coupling 16 mm

Subtotal (1 unit)*

$425.59

(exc. GST)

$468.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$425.59

*price indicative

RS Stock No.:
592-381
Mfr. Part No.:
MBCL41-19-16-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

58.8mm

Maximum Speed

10000rpm

Torque Rating

28Nm

Moment of Inertia

3.224 x 10-5 kg/m²

Misalignment - Angular

3.0°

Hub Material

Aluminium

Misalignment - Parallel

380μm

Misalignment - Axial

760μm

Bellows Material

321 Stainless Steel

Bore Size B

16mm

Bore Size A

19mm

Minimum Operating Temperature

-40°C

Series

MBCL41-19-16-A

Maximum Operating Temperature

93°C

Standards/Approvals

DIN 912 12.9, ISO 9001:2015, REACH, RoHS3

Screw Size

M4

COO (Country of Origin):
US
The Ruland High-performance bellows coupling is engineered to excel in applications requiring precision and reliability. Designed with a focus on increased misalignment, it features robust aluminum hubs and a stainless steel bellows that ensure lightweight yet durable performance. The product's balanced design minimizes vibration at speeds up to 10,000 RPM, making it ideal for intricate machinery that demands high rotational accuracy. Its innovative construction allows for the accommodation of various forms of misalignment while maintaining torsional rigidity. Manufactured under strict quality controls in an ISO-certified facility, this coupling adheres to the highest standards of excellence, providing users with a product that guarantees performance, safety, and compliance with environmental regulations.

Lightweight construction provides low inertia

Balanced design aids in vibration reduction at high speeds

Accommodates multiple misalignment types without compromising performance

Manufactured under rigorous quality management systems

RoHS3, REACH, and Conflict Minerals compliant for sustainable use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy