Ruland, 41.3 mm OD 19 mm, 58.8 mm Length Flexible Coupling 15 mm

Subtotal (1 unit)*

$425.59

(exc. GST)

$468.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$425.59

*price indicative

RS Stock No.:
591-612
Mfr. Part No.:
MBCL41-19-15-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

58.8mm

Maximum Speed

10000rpm

Torque Rating

28Nm

Moment of Inertia

3.23 x 10-5 kg/m²

Misalignment - Angular

3.0°

Hub Material

Aluminium

Misalignment - Parallel

380μm

Misalignment - Axial

760μm

Minimum Operating Temperature

-40°C

Bellows Material

321 Stainless Steel

Bore Size B

15mm

Bore Size A

19mm

Series

MBCL41

Maximum Operating Temperature

93°C

Standards/Approvals

RoHS3, REACH, ISO 9001:2015, DIN 912 12.9

Screw Size

M4

COO (Country of Origin):
US
The Ruland Advanced bellows coupling is meticulously engineered for high-performance applications requiring precise shaft alignment. Designed to accommodate increased misalignment, it features an optimal combination of two anodized aluminum hubs and a stainless steel bellows, delivering both lightweight construction and robust functionality. The innovative design allows for flexion without compromising rigidity under torsional loads, making it ideal for high-speed operations of up to 10,000 RPM. Manufactured in an ISO 9001:2015 facility under stringent quality controls, this coupling is crafted from superior North American bar stock. It meets rigorous standards, ensuring maximum torque capabilities while remaining compliant with RoHS3, REACH, and Conflict Minerals regulations.

Accommodates higher misalignment than typical couplings for enhanced performance

Constructed with anodised aluminium for a lightweight yet sturdy build

Engineered with balanced design principles to minimise vibrations during operation

Manufactured from high-quality bar stock sourced exclusively from North America

Compliant with global standards for maximum reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy