Ruland, 41.3 mm OD 19 mm, 58.8 mm Length Flexible Coupling 14 mm

Subtotal (1 unit)*

$425.59

(exc. GST)

$468.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$425.59

*price indicative

RS Stock No.:
593-031
Mfr. Part No.:
MBCL41-19-14-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

58.8mm

Maximum Speed

10000rpm

Torque Rating

28Nm

Moment of Inertia

3.236 x 10-5 kg/m²

Misalignment - Angular

3.0°

Misalignment - Parallel

380μm

Hub Material

Aluminium

Misalignment - Axial

760μm

Bore Size B

14mm

Bore Size A

19mm

Minimum Operating Temperature

-40°C

Bellows Material

321 Stainless Steel

Series

MBCL41

Maximum Operating Temperature

93°C

Standards/Approvals

Conflict Minerals, DIN 91 1.9, ISO 9001:015, REACH, RoHS

Screw Size

M4

COO (Country of Origin):
US
The Ruland Innovative bellows coupling is engineered to enhance performance in high-demand applications. Crafted with dual anodized aluminum hubs and a stainless steel bellows, it offers exceptional strength and lightweight construction, ensuring optimal function even under challenging conditions. Its design accommodates increased misalignment, making it suitable for numerous operational environments. With meticulous attention to quality control, this component is produced in an ISO 9001:2015 facility, ensuring compliance with rigorous standards, including RoHS3 and REACH. Whether for industrial machinery or precision instruments, this coupling exemplifies reliability and superior engineering.

Optimised for high-performance applications, the design allows for greater misalignment

Constructed from high-quality materials for durability and longevity

Lightweight design reduces inertia, enhancing operational efficiency

Balanced design minimises vibration, supporting stable operation at high speeds

Compliant with important industry standards for safety and environmental impact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy