Ruland, 41.3 mm OD 15 mm, 51.7 mm Length Flexible Coupling 11 mm

Subtotal (1 unit)*

$346.02

(exc. GST)

$380.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$346.02

*price indicative

RS Stock No.:
593-533
Mfr. Part No.:
MBC41-15-11-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

51.7mm

Maximum Speed

10000rpm

Torque Rating

28Nm

Moment of Inertia

30.84 x 10-6 kg/m²

Misalignment - Angular

2.0°

Hub Material

Aluminium

Misalignment - Parallel

250μm

Misalignment - Axial

500μm

Bellows Material

321 Stainless Steel

Minimum Operating Temperature

-40°F

Bore Size A

15mm

Bore Size B

11mm

Series

MBC41

Maximum Operating Temperature

200°F

Standards/Approvals

REACH, DIN 912 12.9, RoHS3, ISO 9001:2015

Screw Size

M4

COO (Country of Origin):
US
The Ruland High stiffness bellows coupling is engineered for precision positioning applications, making it a prime choice for industries requiring exceptional performance under misalignment conditions. Constructed with anodized aluminum hubs and a stainless steel bellows, it offers a lightweight design without compromising on durability. The unique design features fewer convolutions, allowing for superior torsional stiffness, accommodating various forms of misalignment. Built for high-speed operation, this coupling minimizes vibrations, ensuring reliable functionality at speeds up to 10,000 RPM. Made in an ISO 9001:2015 certified facility, quality control is paramount throughout its development. Moreover, it adheres to RoHS3, REACH, and Conflict Minerals compliance, reflecting its manufacturer’s commitment to environmental and safety standards.

Utilises a balanced design for reduced vibration during operation

Machined from high-quality bar stock sourced exclusively from North American mills

Engineered with a maximum speed capability of 10,000 RPM

Meets stringent torque ratings for enhanced reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy