Ruland, 41.3 mm OD 13 mm, 51.7 mm Length Flexible Coupling 11 mm
- RS Stock No.:
- 592-415
- Mfr. Part No.:
- MBCK41-13-11-A
- Brand:
- Ruland
Subtotal (1 unit)*
$396.36
(exc. GST)
$436.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $396.36 |
*price indicative
- RS Stock No.:
- 592-415
- Mfr. Part No.:
- MBCK41-13-11-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 51.7mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 3.101 x 10-5 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 250μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 500μm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 13mm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size B | 11mm | |
| Series | MBCK41 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 51.7mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 3.101 x 10-5 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 250μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 500μm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 13mm | ||
Minimum Operating Temperature -40°F | ||
Bore Size B 11mm | ||
Series MBCK41 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling stands as a pinnacle of high performance engineering, tailored for precision positioning applications. Crafted with a high stiffness design, this coupling features 13mm x 11mm bores, optimal for accommodating various misalignment forms with exceptional torsional rigidity. Its advanced construction combines two anodised aluminium hubs and a stainless steel bellows, ensuring not only low inertia and lightweight performance but also a balanced design that minimises vibration even at high speeds of up to 10,000 RPM. This coupling is a testament to meticulous manufacturing processes, produced under stringent quality controls in an ISO certified facility.
High stiffness allows for precise motion control
Designed for exceptional performance at high rotational speeds
Constructed from lightweight materials for reduced inertia
Meets stringent quality standards for maximum reliability
RoHS3 and REACH compliant ensuring environmentally friendly use
Balanced design reduces vibration and enhances operational stability
Manufactured under ISO 9001:2015 standards for superior quality assurance
Related links
- Ruland 51.7 mm Length Flexible Coupling 11 mm
- Ruland 51.7 mm Length Flexible Coupling 10 mm
- Ruland 51.7 mm Length Flexible Coupling 13 mm
- Ruland 51.7 mm Length Flexible Coupling 11 mm
- Ruland 51.7 mm Length Flexible Coupling 11 mm
- Ruland 51.7 mm Length Flexible Coupling 11 mm
- Ruland 51.7 mm Length Flexible Coupling 11 mm
- Ruland 51.7 mm Length Flexible Coupling 11 mm
