Ruland, 33.3 mm OD 12 mm, 49.8 mm Length Flexible Coupling 10 mm

Subtotal (1 unit)*

$456.82

(exc. GST)

$502.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$456.82

*price indicative

RS Stock No.:
592-876
Mfr. Part No.:
MBCLK33-12-10-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

49.8mm

Maximum Speed

10000rpm

Torque Rating

13.6Nm

Moment of Inertia

47.746 x 10-6 kg/m²

Misalignment - Angular

3.0°

Misalignment - Parallel

300μm

Style

Clamp

Hub Material

Aluminium

Misalignment - Axial

810μm

Bellows Material

321 Stainless Steel

Bore Size A

12mm

Bore Size B

10mm

Minimum Operating Temperature

-40°F

Series

MBCLK33

Maximum Operating Temperature

200°F

Standards/Approvals

RoHS3, DIN 912 12.9, REACH

Screw Size

M3

COO (Country of Origin):
US
The Ruland Innovative clamp bellows coupling designed to provide outstanding performance and precision in motion control applications. This exceptional coupling combines high-quality anodized aluminum hubs with a robust stainless steel bellows, ensuring exceptional durability and reliability. Its zero-backlash design contributes to enhanced accuracy in positioning tasks, while the balanced structure helps reduce vibration, making it ideal for high-speed operations. With the capability to accommodate various misalignments, this coupling is a reliable choice for applications requiring high torsional stiffness and minimal inertia. Meticulously manufactured in the USA, it meets stringent industry standards, making it perfect for demanding environments.

Constructed from corrosion-resistant materials for enhanced longevity

Designed to manage high speeds up to 10,000 RPM

Lightweight build contributing to reduced inertia during operation

Equipped with multiple convolutions for superior torsional rigidity

Offers precise alignment capabilities, essential for servo applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy