Ruland, 33.3 mm OD 12 mm, 49.8 mm Length Flexible Coupling 12 mm

Subtotal (1 unit)*

$456.82

(exc. GST)

$502.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$456.82

*price indicative

RS Stock No.:
593-494
Mfr. Part No.:
MBCLK33-12-12-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

49.8mm

Maximum Speed

10000rpm

Torque Rating

13.6Nm

Moment of Inertia

46.81 x 10-6 kg/m²

Misalignment - Angular

3.0°

Misalignment - Parallel

300μm

Style

Clamp

Hub Material

Aluminium

Misalignment - Axial

810μm

Bore Size B

12mm

Minimum Operating Temperature

-40°F

Bellows Material

321 Stainless Steel

Bore Size A

12mm

Series

MBCLK33

Maximum Operating Temperature

200°F

Standards/Approvals

RoHS3, REACH, DIN 912 12.9

Screw Size

M3

COO (Country of Origin):
US
The Ruland Bellows coupling is designed to facilitate robust and precise connectivity between shafts in high-performance applications. Engineered with a zero-backlash mechanism, it ensures optimal torque transmission while accommodating various types of misalignment. The coupling features a lightweight yet durable construction, composed of anodized aluminum hubs and stainless steel bellows, making it an exceptional choice for motors operating at speeds up to 10,000 RPM. Its balanced design significantly reduces vibrations, thereby enhancing the reliability and longevity of your machinery. Ideal for stepper servo applications, this coupling guarantees high torsional rigidity, providing exceptional performance in sophisticated positioning and encoder systems. Manufactured in the USA under strict quality controls, it meets RoHS3 and REACH compliance standards, ensuring a product that is both safe and efficient in demanding environments.

Compact and lightweight design optimises space in machinery

High torsional rigidity ensures precise motion control

Suitable for applications with high rotational speeds

Anodised finish enhances durability and corrosion resistance

Balanced construction minimises vibration while in operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy