Ruland, 33.3 mm OD 12 mm, 49.8 mm Length Flexible Coupling 9 mm
- RS Stock No.:
- 592-535
- Mfr. Part No.:
- MBCLK33-12-9-A
- Brand:
- Ruland
Subtotal (1 unit)*
$456.82
(exc. GST)
$502.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $456.82 |
*price indicative
- RS Stock No.:
- 592-535
- Mfr. Part No.:
- MBCLK33-12-9-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 49.8mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 13.6Nm | |
| Moment of Inertia | 48.114 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Style | Clamp | |
| Misalignment - Parallel | 300μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 810μm | |
| Bore Size B | 9mm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 12mm | |
| Series | MBCLK33 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 49.8mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 13.6Nm | ||
Moment of Inertia 48.114 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Style Clamp | ||
Misalignment - Parallel 300μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 810μm | ||
Bore Size B 9mm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 12mm | ||
Series MBCLK33 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Advanced clamp bellows coupling designed for precision performance. This exceptional coupling features a robust design that effortlessly accommodates misalignment while ensuring zero backlash, making it ideal for high-speed operations. With its lightweight aluminum hubs and stainless steel bellows, this product delivers unparalleled torsional rigidity and is optimized for applications demanding utmost accuracy. Its careful construction boasts properties that surpass industrial standards, making it suitable for high torque and dynamic environments. Furthermore, the MBCLK33-12-9-A is manufactured in the USA under stringent quality controls, ensuring reliability and making it a preferred choice for sophisticated positioning systems.
Manufactured from solid bar stock sourced exclusively from North American mills
Designed to perform at speeds of up to 10,000 RPM while maintaining low inertia
Incorporates a balanced design for reduced vibration, enhancing performance longevity
Features four convolutions in the bellows for increased torsional stiffness
Related links
- Ruland 49.8 mm Length Flexible Coupling 9 mm
- Ruland 49.8 mm Length Flexible Coupling 9 mm
- Ruland 49.8 mm Length Flexible Coupling 9 mm
- Ruland 49.8 mm Length Flexible Coupling 9 mm
- Ruland 49.8 mm Length Flexible Coupling 9 mm
- Ruland 49.8 mm Length Flexible Coupling 9 mm
- Ruland 49.8 mm Length Flexible Coupling 9 mm
- Ruland 49.8 mm Length Flexible Coupling 8 mm
