Ruland, 33.3 mm OD 16 mm, 49.8 mm Length Flexible Coupling 10 mm

Subtotal (1 unit)*

$456.82

(exc. GST)

$502.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$456.82

*price indicative

RS Stock No.:
592-110
Mfr. Part No.:
MBCLK33-16-10-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

49.8mm

Maximum Speed

10000rpm

Torque Rating

13.6Nm

Moment of Inertia

45.404 x 10-6 kg/m²

Misalignment - Angular

3.0°

Hub Material

Aluminium

Style

Clamp

Misalignment - Parallel

300μm

Misalignment - Axial

810μm

Bellows Material

321 Stainless Steel

Bore Size A

16mm

Bore Size B

10mm

Minimum Operating Temperature

-40°F

Series

MBCLK33

Maximum Operating Temperature

200°F

Standards/Approvals

RoHS3, REACH, MIL-A-8625 Type II, DIN 912 12.9, Class 2, ASTM B580 Type B

Screw Size

M3

COO (Country of Origin):
US
The Ruland Clamp bellows coupling is designed for precision and performance, expertly crafted to accommodate various misalignments. The coupling features a robust construction with anodized aluminum hubs and a stainless-steel bellows, ensuring a zero-backlash design that caters to high-speed applications. Engineered for a maximum speed of 10,000 RPM, it significantly reduces vibration, making it ideal for stepper servo applications and encoders requiring precise positioning. Manufactured under strict quality controls in the USA, this coupling not only meets but exceeds industry standards, offering reliability and efficiency in every use. Whether you’re looking to enhance the performance of your machinery or simply upgrade your existing components, this coupling stands out with its lightweight design and impressive torsional rigidity.

Machined from solid bar stock sourced from North American mills

Balanced design minimises vibrations during operation

Four convolutions provide high torsional rigidity for accurate positioning

Compatible with metric hardware and tests beyond industry torque standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy