Ruland, 33.3 mm OD 15 mm, 49.8 mm Length Flexible Coupling 10 mm
- RS Stock No.:
- 591-719
- Mfr. Part No.:
- MBCLK33-15-10-A
- Brand:
- Ruland
Subtotal (1 unit)*
$456.82
(exc. GST)
$502.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $456.82 |
*price indicative
- RS Stock No.:
- 591-719
- Mfr. Part No.:
- MBCLK33-15-10-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 49.8mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 13.6Nm | |
| Moment of Inertia | 46.05 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 300μm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Misalignment - Axial | 810μm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 10mm | |
| Bore Size A | 15mm | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 200°F | |
| Series | MBCLK33 | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 49.8mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 13.6Nm | ||
Moment of Inertia 46.05 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 300μm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Misalignment - Axial 810μm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 10mm | ||
Bore Size A 15mm | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 200°F | ||
Series MBCLK33 | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Advanced clamp bellows coupling crafted for precision engineering applications. Designed to seamlessly accommodate 15mm x 10mm bores, this coupling features a robust aluminum construction that promotes lightweight yet durable performance. With its unique balanced design, it excels in reducing vibration at high speeds, making it ideal for high-speed machinery. The stainless steel bellows allow for exceptional flexibility while maintaining stiffness under torque, effectively handling misalignments and ensuring smooth operation. Its zero-backlash technology guarantees precise motion control, making it an excellent choice for stepper motors and encoders. Furthermore, all components are manufactured under stringent quality controls in the USA, ensuring compliance with industry standards and providing reliability for your engineering needs.
Lightweight design contributes to lower inertia for high-speed applications
Zero-backlash functionality ensures accurate positioning without play
Flexible bellows accommodate various misalignment types
Robust aluminium hubs resist oxidation and wear for longer life
Carefully manufactured under strict quality controls ensures reliability
Related links
- Ruland 49.8 mm Length Flexible Coupling 10 mm
- Ruland 49.8 mm Length Flexible Coupling 10 mm
- Ruland 49.8 mm Length Flexible Coupling 10 mm
- Ruland 49.8 mm Length Flexible Coupling 10 mm
- Ruland 49.8 mm Length Flexible Coupling 10 mm
- Ruland 49.8 mm Length Flexible Coupling 13 mm
- Ruland 49.8 mm Length Flexible Coupling 10 mm
- Ruland 49.8 mm Length Flexible Coupling 14 mm
