Ruland, 25.4 mm OD 11 mm, 34.2 mm Length Flexible Coupling 10 mm

Subtotal (1 unit)*

$317.46

(exc. GST)

$349.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$317.46

*price indicative

RS Stock No.:
592-973
Mfr. Part No.:
MBCK25-11-10-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

34.2mm

Maximum Speed

10000rpm

Torque Rating

6.8Nm

Moment of Inertia

2.676 x 10-6 kg/m²

Misalignment - Angular

1.5°

Misalignment - Parallel

100μm

Hub Material

Aluminium

Misalignment - Axial

300μm

Bore Size A

11mm

Minimum Operating Temperature

-40°C

Bore Size B

10mm

Bellows Material

321 Stainless Steel

Maximum Operating Temperature

93°C

Series

MBCK25

Standards/Approvals

RoHS3, REACH, MIL-A-8625 Type II, ISO 9001:2015, DIN 912 12.9, Conflict Minerals, Class 2, ASTM B580 Type B

Screw Size

M3

COO (Country of Origin):
US
The Ruland High Stiffness Bellows Coupling is engineered for precision positioning applications, featuring an exceptional design that optimises torsional stiffness while accommodating various forms of misalignment. Comprising two anodised aluminium hubs and a stainless steel bellows, it offers a lightweight construction with minimal inertia, ensuring efficient performance even at high speeds of up to 10,000 RPM. The carefully crafted design reduces vibrations, contributing to the reliability and longevity of your mechanical systems. Manufactured in a state of the art facility in Marlborough, MA, this product adheres strictly to ISO 9001:2015 standards, reinforcing its quality assurance. Additionally, it is compliant with RoHS3, REACH, and Conflict Minerals regulations, demonstrating a commitment to environmental sustainability.

Designed for high torque performance with robust torque ratings

Lightweight aluminium construction enhances speed and efficiency

Specifically tailored to operate under strict temperature ranges

Balanced design minimises vibrations at high rotational speeds

Meets stringent standards for maximum torque capabilities

Accommodates misalignments effectively without compromising performance

RoHS3 REACH and Conflict Minerals compliant for eco conscious engineering

Manufactured with precision for enhanced operational reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy